-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1064CVJ5B by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6699
|
Newark | I.mxrt1064 Usb Fix 12/ Tray Rohs Compliant: Yes |Nxp MIMXRT1064CVJ5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$8.9300 | Buy Now |
DISTI #
568-MIMXRT1064CVJ5B-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 196LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
34 In Stock |
|
$10.4604 / $16.3900 | Buy Now |
DISTI #
MIMXRT1064CVJ5B
|
Avnet Americas | Microprocessor, i.MX RT106x, 600MHz, 32bit, -40 ?C to 105 ?C, MAPBGA - Trays (Alt: MIMXRT1064CVJ5B) RoHS: Not Compliant Min Qty: 378 Package Multiple: 189 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.9297 / $9.2372 | Buy Now |
DISTI #
771-MIMXRT1064CVJ5B
|
Mouser Electronics | ARM Microcontrollers - MCU i.MXRT1064 USB Fix 12 RoHS: Compliant | 2352 |
|
$10.6700 / $16.3600 | Buy Now |
DISTI #
V36:1790_24404663
|
Arrow Electronics | SOC i.MX ARM Cortex M7 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2412 | Americas - 2287 |
|
$9.3530 / $16.1670 | Buy Now |
DISTI #
87070038
|
Verical | SOC i.MX ARM Cortex M7 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 2287 |
|
$9.3530 / $16.1670 | Buy Now |
DISTI #
75724599
|
Verical | SOC i.MX ARM Cortex M7 196-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2332 | Americas - 167 |
|
$12.0000 / $16.3000 | Buy Now |
DISTI #
MIMXRT1064CVJ5B
|
IBS Electronics | 4MB 3V~3.6V ARM-MSERIES 528MHZ 127 LFBGA-196 MICROCONTROLLER UNITS (MCUS/MPUS/SOCS) ROHS Min Qty: 378 Package Multiple: 1 | 0 |
|
$11.7780 | Buy Now |
|
NXP Semiconductors | i.MX RT1064: Crossover MCU with Arm® Cortex®-M7, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 18 Weeks, 0 Days Container: Tray | 554 |
|
$8.3500 / $9.8700 | Buy Now |
DISTI #
MIMXRT1064CVJ5B
|
Avnet Silica | Microprocessor iMX RT106x 600MHz 32bit 40 C to 105 C MAPBGA (Alt: MIMXRT1064CVJ5B) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 20 Weeks, 0 Days | Silica - 756 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1064CVJ5B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1064CVJ5B
NXP Semiconductors
SoC, CMOS, PBGA196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,31 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The MIMXRT1064CVJ5B has an operating temperature range of -40°C to 105°C.
The clock settings for the MIMXRT1064CVJ5B can be configured using the Clock Control Module (CCM) registers. Refer to the device's reference manual for detailed information on clock configuration.
The maximum frequency of the MIMXRT1064CVJ5B's CPU is 528 MHz.
The FlexSPI interface on the MIMXRT1064CVJ5B can be used to connect to external flash memory devices. Refer to the device's reference manual and the FlexSPI chapter for detailed information on configuring and using the FlexSPI interface.
The TrustZone-M security feature on the MIMXRT1064CVJ5B provides a secure environment for executing trusted code and protecting sensitive data. It allows for the isolation of secure and non-secure regions of code and data.