-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIMXRT1024DAG5A by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6639
|
Newark | Mcu, 32Bit, 500Mhz, Lqfp-144 Rohs Compliant: Yes |Nxp MIMXRT1024DAG5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.1200 / $12.1300 | Buy Now |
DISTI #
568-MIMXRT1024DAG5A-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$9.6628 / $15.1000 | Buy Now |
DISTI #
MIMXRT1024DAG5A
|
Avnet Americas | ARM MCU, i.MX Family i.MX RT1024 Series Microprocessor, ARM Cortex-M7F, 32bit, 500 MHz, LQFP-144 - Trays (Alt: MIMXRT1024DAG5A) RoHS: Not Compliant Min Qty: 540 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 1020 |
|
$5.6502 / $5.8448 | Buy Now |
DISTI #
84935936
|
Verical | SOC ARM Cortex M7 144-Pin LQFP Tray RoHS: Compliant Min Qty: 540 Package Multiple: 540 Date Code: 2243 | Americas - 1080 |
|
$8.4119 / $8.5487 | Buy Now |
DISTI #
86008640
|
Verical | SOC ARM Cortex M7 144-Pin LQFP Tray RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2201 | Americas - 165 |
|
$7.9000 | Buy Now |
|
Rochester Electronics | i.MXRT1024 RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
$5.0600 / $6.3200 | Buy Now |
DISTI #
MIMXRT1024DAG5A
|
IBS Electronics | MCU 32BIT 500MHZ LQFP-144 ROHS COMPLIANT: YES |NXP MIMXRT1024DAG5A Min Qty: 660 Package Multiple: 1 | 0 |
|
$7.4490 / $7.5270 | Buy Now |
DISTI #
MIMXRT1024DAG5A
|
Avnet Silica | ARM MCU iMX Family iMX RT1024 Series Microprocessor ARM CortexM7F 32bit 500 MHz LQFP144 (Alt: MIMXRT1024DAG5A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIMXRT1024DAG5A
|
EBV Elektronik | ARM MCU iMX Family iMX RT1024 Series Microprocessor ARM CortexM7F 32bit 500 MHz LQFP144 (Alt: MIMXRT1024DAG5A) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 357 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIMXRT1024DAG5A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MIMXRT1024DAG5A
NXP Semiconductors
RISC Microprocessor, 32-Bit, 500MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 144 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 262144 | |
Seated Height-Max | 1.6 mm | |
Speed | 500 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The MIMXRT1024DAG5A can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The clock system on the MIMXRT1024DAG5A can be configured using the Clock Control Module (CCM) registers. The CCM provides a flexible clocking scheme that allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the various peripherals and domains.
The maximum frequency of the CPU on the MIMXRT1024DAG5A is 500 MHz, but it can be dynamically adjusted using the Adaptive Frequency Scaling (AFS) feature to optimize power consumption and performance.
The FlexSPI interface on the MIMXRT1024DAG5A is a flexible serial peripheral interface that can be used to connect to external flash memories, displays, and other devices. It can be configured using the FlexSPI registers and can operate in various modes, including single, dual, and quad modes.
The TrustZone-M security feature on the MIMXRT1024DAG5A provides a secure environment for executing trusted code and protecting sensitive data. It uses a combination of hardware and software mechanisms to create a secure world that is isolated from the non-secure world, ensuring that sensitive information is protected from unauthorized access.