Part Details for MIL1812-150M by API Delevan
Results Overview of MIL1812-150M by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIL1812-150M Information
MIL1812-150M by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9150M | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 900 V/0.05 A, 5000 Vrms, SO12L-T, Automotive | |
LMK62A2-150M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 | |
LMK62A2-150M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 150M 6-QFM -40 to 85 |
Price & Stock for MIL1812-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL1812-150M-ND
|
DigiKey | FIXED IND 15NH 1.23A 100MOHM SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3168 | Buy Now |
DISTI #
807-MIL1812-150M
|
Mouser Electronics | RF Inductors - SMD M83446/39-03F, Surface Mount, Unshielded Inductor, .015 uH , +/- 20% RoHS: Not Compliant | 0 |
|
$2.2900 / $2.3100 | Order Now |
Part Details for MIL1812-150M
MIL1812-150M CAD Models
MIL1812-150M Part Data Attributes
|
MIL1812-150M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL1812-150M
API Delevan
General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for MIL1812-150M
This table gives cross-reference parts and alternative options found for MIL1812-150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1812-150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83446/39-03PM | API Delevan | Check for Price | General Purpose Inductor, 0.015uH, 20%, Phenolic-Core, 1812, | MIL1812-150M vs M83446/39-03PM |
MLRF1812-015M | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MIL1812-150M vs MLRF1812-015M |
M83446/39-03F | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MIL1812-150M vs M83446/39-03F |
M83446/39-03F | API Delevan | Check for Price | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP, 1812 | MIL1812-150M vs M83446/39-03F |
M83446/39-03P | API Delevan | Check for Price | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | MIL1812-150M vs M83446/39-03P |
M83446/39-03FM | API Delevan | Check for Price | General Purpose Inductor, 0.015uH, 20%, Phenolic-Core, 1812, | MIL1812-150M vs M83446/39-03FM |
1812-150M | API Delevan | Check for Price | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812 | MIL1812-150M vs 1812-150M |