-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROSMD050F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4531
|
Newark | Fuse, Ptc Reset, 13.2V, 500Ma, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:13.2Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.05S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MICROSMD050F-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1810 | Buy Now |
DISTI #
69K8000
|
Newark | Fuse, Ptc Reset, 13.2V, 500Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyswitch Microsmd Series, Voltage Rating:13.2Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.05S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse MICROSMD050F-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3858 |
|
$0.2180 / $0.4310 | Buy Now |
DISTI #
MICROSMD050F-2CT-ND
|
DigiKey | PTC RESET FUSE 13.2V 500MA 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26799 In Stock |
|
$0.1616 / $0.4500 | Buy Now |
DISTI #
650-MICROSMD050F-2
|
Mouser Electronics | Resettable Fuses - PPTC .5A 13.2V 40A Imax RoHS: Compliant | 16856 |
|
$0.2020 / $0.3800 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 13.2V 0.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 80000Reel |
|
$0.1670 / $0.1730 | Buy Now |
|
Future Electronics | MICROSMDF Series 1210 13.2V 0.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 3790Cut Tape/Mini-Reel |
|
$0.3800 / $0.6200 | Buy Now |
|
Quest Components | OVER CURRENT PROTECTION PTC DEVICE, SURFACE MOUNT | 496 |
|
$0.3860 / $0.9650 | Buy Now |
|
Quest Components | OVER CURRENT PROTECTION PTC DEVICE, SURFACE MOUNT | 122 |
|
$0.3436 / $0.5154 | Buy Now |
DISTI #
MICROSMD050F-2
|
TTI | Resettable Fuses - PPTC .5A 13.2V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1940 / $0.2020 | Buy Now |
DISTI #
MICROSMD050F-2.
|
TTI | Resettable Fuses - PPTC 13.2V .5A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 2970 In Stock |
|
$0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MICROSMD050F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROSMD050F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |
The recommended land pattern for MICROSMD050F-2 is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm around the pad.
Yes, MICROSMD050F-2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
Handle the MICROSMD050F-2 by the edges to prevent damage to the device. Use a vacuum pickup or tweezers to handle the device, and avoid touching the leads or body. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C.
Store MICROSMD050F-2 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%.
Yes, MICROSMD050F-2 is designed to withstand vibrations up to 10G. However, the device's performance and reliability may degrade under extreme vibration conditions.