Part Details for MICROASMD050F-2 by Littelfuse Inc
Results Overview of MICROASMD050F-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MICROASMD050F-2 Information
MICROASMD050F-2 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MICROASMD050F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MICROASMD050F-2-ND
|
DigiKey | PTC RESET FUSE 13.2V 500MA 1210 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1620 In Stock |
|
$0.2305 / $0.6200 | Buy Now |
DISTI #
RF4565-000
|
TTI | Resettable Fuses - PPTC MICRO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3070 | Buy Now |
|
Vyrian | Resistors | 1361 |
|
RFQ |
Part Details for MICROASMD050F-2
MICROASMD050F-2 CAD Models
MICROASMD050F-2 Part Data Attributes
|
MICROASMD050F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MICROASMD050F-2
Littelfuse Inc
PTC Resettable Fuse, 13.2V, 0.25ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.62 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 13.2 V |
MICROASMD050F-2 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MICROASMD050F-2 is a rectangular pad with a size of 0.5mm x 0.5mm, with a 0.2mm x 0.2mm thermal pad in the center. The pad should be solder-mask defined and have a non-solder-mask-defined area of 0.3mm x 0.3mm around the thermal pad.
-
To ensure reliable soldering of MICROASMD050F-2, use a soldering iron with a temperature of 260°C to 280°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pad, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as this can cause the component to lift off the PCB during reflow.
-
The maximum operating temperature range for MICROASMD050F-2 is -40°C to 150°C. However, the component's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
-
Yes, MICROASMD050F-2 is suitable for use in high-reliability and automotive applications. It meets the requirements of AEC-Q101, a standard for automotive-grade components. However, it's essential to follow the recommended operating conditions, storage, and handling procedures to ensure the component's reliability and performance.
-
Handle MICROASMD050F-2 by the edges or the body, avoiding touching the leads or the thermal pad. Store the components in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid bending, flexing, or applying excessive force to the leads, as this can cause damage or electrical failure.