Part Details for MIC94310-PYMT-TR by Microchip Technology Inc
Results Overview of MIC94310-PYMT-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC94310-PYMT-TR Information
MIC94310-PYMT-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC94310-PYMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1865
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Microchip MIC94310-PYMT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9894 |
|
$0.3700 | Buy Now |
DISTI #
71Y3305
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94310-PYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 | Buy Now |
DISTI #
576-4761-1-ND
|
DigiKey | IC REG LINEAR 3V 200MA 4-TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3702 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC94310-PYMT-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.8V to 3.6V in, 40mV Dropout, 3V out, 200mA out, TDFN-4 - Tape and Reel (Alt: MIC94310-PYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3000 | Buy Now |
DISTI #
998-MIC94310-PYMTTR
|
Mouser Electronics | LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower RoHS: Compliant | 0 |
|
$0.2700 / $0.3700 | Order Now |
DISTI #
V72:2272_07851535
|
Arrow Electronics | LDO Regulator Pos 3V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips | Americas - 4835 |
|
$0.3078 / $0.3444 | Buy Now |
DISTI #
MIC94310-PYMT-TR
|
Microchip Technology Inc | 200mA Ripple Blocker, with Fixed Output Voltage Follower, UDFN, Projected EOL: 2039-10-18 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 36600 |
|
$0.2600 / $0.3700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.2A Automotive 4-Pin TDFN EP T/R RoHS: Compliant |
10000 In Stock 45000 Factory Stock |
|
$0.2450 / $0.2799 | Buy Now |
DISTI #
68039365
|
Verical | LDO Regulator Pos 3V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2316 | Americas - 10000 |
|
$0.3133 / $0.3607 | Buy Now |
DISTI #
68483064
|
Verical | LDO Regulator Pos 3V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.6325 | Buy Now |
Part Details for MIC94310-PYMT-TR
MIC94310-PYMT-TR CAD Models
MIC94310-PYMT-TR Part Data Attributes
|
MIC94310-PYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-PYMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
MIC94310-PYMT-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC94310-PYMT-TR near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern can help to dissipate heat efficiently.
-
To ensure reliable operation over the full temperature range, it is essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure that the device is properly soldered and connected. Additionally, consider using a thermistor or a temperature sensor to monitor the device temperature and take corrective action if necessary.
-
For EMI and EMC compliance, it is essential to follow proper PCB design and layout guidelines, use a suitable EMI filter, and ensure that the device is properly shielded and grounded. Additionally, consider using a common-mode choke and a ferrite bead to reduce electromagnetic interference.
-
To troubleshoot issues with the MIC94310-PYMT-TR, start by checking the power supply voltage, input and output currents, and device temperature. Use an oscilloscope to check for any unusual voltage or current waveforms. Check the PCB layout and design for any errors or omissions. Consult the datasheet and application notes for troubleshooting guidelines and FAQs.
-
The MIC94310-PYMT-TR has a unique combination of features, such as high current capability, low dropout voltage, and high power supply rejection ratio. It also has a specific pinout and package type. Compare the datasheet specifications and features with other similar devices to determine the best fit for your application.