-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC94310-4YMT-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2231
|
Newark | Ldo Volt Reg, 0.2A, 1.2V, Tdfn-4, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:3.6V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropout Rohs Compliant: Yes |Microchip MIC94310-4YMT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4350 / $0.4890 | Buy Now |
DISTI #
71Y3313
|
Newark | 200Ma Ripple Blocker, With Fixed Output Voltage Follower 4 Udfn 1.2X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC94310-4YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 | Buy Now |
DISTI #
576-4767-1-ND
|
DigiKey | IC REG LINEAR 1.2V 200MA 4-TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8928 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC94310-4YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.2A 4-Pin UDFN T/R - Tape and Reel (Alt: MIC94310-4YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3000 | Buy Now |
DISTI #
998-MIC94310-4YMTTR
|
Mouser Electronics | LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower RoHS: Compliant | 4615 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
V72:2272_07851500
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1608 Container: Cut Strips | Americas - 4124 |
|
$0.3078 / $0.3284 | Buy Now |
DISTI #
MIC94310-4YMT-TR
|
Microchip Technology Inc | 200mA Ripple Blocker, with Fixed Output Voltage Follower, UDFN, Projected EOL: 2039-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
6560 Alternates Available |
|
$0.2600 / $0.3700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN EP RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.2450 / $0.2799 | Buy Now |
DISTI #
87092321
|
Verical | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2437 | Americas - 5000 |
|
$0.3283 / $0.3639 | Buy Now |
DISTI #
25784635
|
Verical | LDO Regulator Pos 1.2V 0.2A 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1608 | Americas - 4124 |
|
$0.3078 / $0.3268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94310-4YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94310-4YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage Absolute-Max | 4 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.006% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.02,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
For optimal thermal performance, it is recommended to use a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer. This helps to dissipate heat efficiently. Additionally, ensure that the PCB layout allows for good airflow around the device.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 125°C). Also, consider using thermal management techniques such as heat sinks, thermal interfaces, or fans to maintain a safe operating temperature.
The recommended input capacitor is a 10uF ceramic capacitor with X7R or X5R dielectric, and the recommended output capacitor is a 22uF ceramic capacitor with X7R or X5R dielectric. These capacitors help to filter out noise and ensure stable operation.
To troubleshoot issues with the device's output voltage regulation, check the input voltage, output voltage, and output current. Ensure that the input voltage is within the specified range, and the output voltage is within the desired range. Also, check for any signs of overheating or excessive current draw.
The MIC94310-4YMT-TR has built-in ESD protection and latch-up protection features. The device can withstand electrostatic discharges up to 2kV (Human Body Model) and 200V (Machine Model). Additionally, the device has built-in latch-up protection to prevent damage from excessive current.