-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED PRPHL DRVR, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC94062YC6-TR by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3240
|
Newark | High Side Power Switch 6 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC94062YC6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6890 | Buy Now |
DISTI #
576-1328-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SC70-6 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3876 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
MIC94062YC6-TR
|
Avnet Americas | Power Switch Hi Side 6-Pin SC-70 T/R - Tape and Reel (Alt: MIC94062YC6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7000 | Buy Now |
DISTI #
998-MIC94062YC6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution High Side Power Switch RoHS: Compliant | 2827 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
V72:2272_07446212
|
Arrow Electronics | Power Switch Hi Side 1-OUT 2A 155mOhm 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3158 |
|
$0.7516 / $0.8411 | Buy Now |
DISTI #
MIC94062YC6-TR
|
Microchip Technology Inc | High Side Power Switch, SC70, Projected EOL: 2034-04-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
473 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Power Switch Hi Side 6-Pin SC-70 T/R RoHS: Compliant |
1500 In Stock |
|
$0.5750 / $0.6580 | Buy Now |
DISTI #
66215855
|
Verical | Power Switch Hi Side 1-OUT 2A 155mOhm 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2251 | Americas - 3158 |
|
$0.7516 / $0.8411 | Buy Now |
DISTI #
69677582
|
Verical | Power Switch Hi Side 1-OUT 2A 155mOhm 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2251 | Americas - 1500 |
|
$0.7592 / $0.8554 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC94062YC6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC94062YC6-TR
Microchip Technology Inc
BUF OR INV BASED PRPHL DRVR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 1200 µs | |
Turn-on Time | 0.2 µs | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC94062YC6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94062YC6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC94062YC6TX | Microchip Technology Inc | Check for Price | IC,PERIPHERAL DRIVER,1 DRIVER,TSSOP,6PIN,PLASTIC | MIC94062YC6-TR vs MIC94062YC6TX |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device. Also, consider using a heat sink if the device is expected to operate at high temperatures for extended periods.
The MIC94062YC6-TR has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
Yes, the MIC94062YC6-TR is designed to operate in high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the device is securely attached to the PCB. Additionally, consider using a vibration-dampening material or a shock-absorbing mount to minimize the effects of vibration.
To troubleshoot issues with the MIC94062YC6-TR, start by checking the power supply voltage, input signals, and output loads. Use an oscilloscope to verify the input and output waveforms, and check for any signs of overheating or physical damage. Consult the datasheet and application notes for troubleshooting guides and FAQs.