Part Details for MIC922YC5-TR by Microchip Technology Inc
Results Overview of MIC922YC5-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC922YC5-TR Information
MIC922YC5-TR by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MIC922YC5-TR
MIC922YC5-TR CAD Models
MIC922YC5-TR Part Data Attributes
|
MIC922YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC922YC5-TR
Microchip Technology Inc
OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 420 V/us | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 1.25 mm |
Alternate Parts for MIC922YC5-TR
This table gives cross-reference parts and alternative options found for MIC922YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC922YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC922YC5TR | Microchip Technology Inc | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO5, LEAD FREE, SC-70, 5 PIN | MIC922YC5-TR vs MIC922YC5TR |
MIC922YC5TR | Micrel Inc | Check for Price | OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO5, LEAD FREE, SC-70, 5 PIN | MIC922YC5-TR vs MIC922YC5TR |
MIC922BC5 | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN | MIC922YC5-TR vs MIC922BC5 |
MIC922YC5-TR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and heat sink. Always operate the device within the recommended temperature range and follow Microchip's guidelines for thermal management.
-
Microchip recommends following standard ESD protection guidelines, including using ESD-sensitive device handling procedures, ESD-protective packaging, and ESD-protection circuits on the PCB. The MIC922YC5-TR has built-in ESD protection, but additional external protection may be necessary depending on the application and environment.
-
Yes, the MIC922YC5-TR is suitable for high-reliability and automotive applications. Microchip provides a range of documentation and support for these applications, including AEC-Q100 qualification, PPAP (Production Part Approval Process) support, and failure analysis services. However, it's essential to consult with Microchip's technical support and review the device's qualification and certification documentation before using it in such applications.
-
To troubleshoot issues with the device's output voltage regulation, start by verifying the input voltage, output voltage, and load current. Check for any signs of overheating, and ensure that the device is properly soldered and connected to the PCB. Use an oscilloscope to monitor the output voltage and look for any signs of oscillation or instability. Consult Microchip's application notes and technical support resources for further guidance.