Part Details for MIC811SUTR by Microchip Technology Inc
Results Overview of MIC811SUTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC811SUTR Information
MIC811SUTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC811SUTR
MIC811SUTR CAD Models
MIC811SUTR Part Data Attributes
|
MIC811SUTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC811SUTR
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.86 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for MIC811SUTR
This table gives cross-reference parts and alternative options found for MIC811SUTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811SUTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC811SUY-TR | Microchip Technology Inc | $0.4719 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | MIC811SUTR vs MIC811SUY-TR |
MIC811SU | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | MIC811SUTR vs MIC811SU |
MIC811SUY | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | MIC811SUTR vs MIC811SUY |
MIC811SU | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | MIC811SUTR vs MIC811SU |
MIC811SUTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, SOT-143, 4 PIN | MIC811SUTR vs MIC811SUTR |