Part Details for MIC7211YM5TR by Microchip Technology Inc
Results Overview of MIC7211YM5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC7211YM5TR Information
MIC7211YM5TR by Microchip Technology Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MIC7211YM5TR
MIC7211YM5TR CAD Models
MIC7211YM5TR Part Data Attributes
|
MIC7211YM5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7211YM5TR
Microchip Technology Inc
COMPARATOR, 10000uV OFFSET-MAX, 75ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 75 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC7211YM5TR
This table gives cross-reference parts and alternative options found for MIC7211YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7211YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BA10393FT1 | ROHM Semiconductor | Check for Price | DUAL COMPARATOR, 1000uV OFFSET-MAX, PDSO8, SOP-8 | MIC7211YM5TR vs BA10393FT1 |
KA2901DTF | Fairchild Semiconductor Corporation | Check for Price | Comparator, 4 Func, 15000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 | MIC7211YM5TR vs KA2901DTF |
AS393MTR-E1 | Diodes-BCD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | MIC7211YM5TR vs AS393MTR-E1 |
MIC6270YM5TR | Microchip Technology Inc | Check for Price | COMPARATOR, 9000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC7211YM5TR vs MIC6270YM5TR |
KA2903DTF | Fairchild Semiconductor Corporation | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOIC-8 | MIC7211YM5TR vs KA2903DTF |
AS393AM-E1 | Diodes-BCD | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | MIC7211YM5TR vs AS393AM-E1 |
AS393M-E1 | Diodes-BCD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | MIC7211YM5TR vs AS393M-E1 |
BA10393FT2 | ROHM Semiconductor | Check for Price | DUAL COMPARATOR, 1000uV OFFSET-MAX, PDSO8, SOP-8 | MIC7211YM5TR vs BA10393FT2 |
KA393 | Fairchild Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | MIC7211YM5TR vs KA393 |
LM2903MX | Fairchild Semiconductor Corporation | Check for Price | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8 | MIC7211YM5TR vs LM2903MX |