Part Details for MIC7122YMM by Microchip Technology Inc
Results Overview of MIC7122YMM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC7122YMM Information
MIC7122YMM by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MIC7122YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3048
|
Newark | Dual Cmos Op Amp 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC7122YMM RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
MIC7122YMM-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
246 In Stock |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
MIC7122YMM
|
Avnet Americas | DUAL CMOS OP AMP - Rail/Tube (Alt: MIC7122YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9009 / $0.9625 | Buy Now |
DISTI #
998-MIC7122YMM
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual CMOS Op Amp RoHS: Compliant | 195 |
|
$1.5400 / $2.0300 | Buy Now |
DISTI #
MIC7122YMM
|
Microchip Technology Inc | Dual CMOS Op Amp, MSOP, Projected EOL: 2034-09-14 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
41 Alternates Available |
|
$1.1800 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual GP R-R I/O 15V 8-Pin MSOP Tube RoHS: Compliant | Alternative Product Available |
|
$0.9220 / $1.1000 | Buy Now |
|
NAC | Dual CMOS Op Amp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9600 / $1.1800 | Buy Now |
|
Cytech Systems Limited | IC OPAMP GP 2 CIRCUIT 8MSOP | 200 |
|
RFQ | |
|
Master Electronics | Op Amp Dual GP R-R I/O 15V 8-Pin MSOP Tube RoHS: Compliant | Alternative Product Available |
|
$0.9220 / $1.1000 | Buy Now |
Part Details for MIC7122YMM
MIC7122YMM CAD Models
MIC7122YMM Part Data Attributes
|
MIC7122YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7122YMM
Microchip Technology Inc
DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 465 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MIC7122YMM
This table gives cross-reference parts and alternative options found for MIC7122YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7122YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC7122BMM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 0.465MHz BAND WIDTH, PDSO8, MSOP-8 | MIC7122YMM vs MIC7122BMM |
MIC7122BMM | Micrel Inc | Check for Price | Operational Amplifier 2 Func 9000uV Offset-Max CMOS PDSO8 | MIC7122YMM vs MIC7122BMM |
MIC7122BMM | Microchip Technology Inc | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | MIC7122YMM vs MIC7122BMM |
MIC7122YMM Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer. This helps to dissipate heat efficiently. Additionally, it is recommended to place the MIC7122YMM near a thermal pad or a heat sink to improve heat dissipation.
-
To ensure reliable operation at high temperatures, it is recommended to follow proper thermal design guidelines, such as using a heat sink, ensuring good airflow, and avoiding thermal hotspots. Additionally, it is recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.
-
The recommended input capacitor is a 10uF ceramic capacitor with a voltage rating of 25V or higher. The recommended output capacitor is a 22uF ceramic capacitor with a voltage rating of 25V or higher. These capacitors help to filter out noise and ensure stable operation.
-
To troubleshoot issues with the MIC7122YMM, start by checking the input voltage, output voltage, and output current. Verify that the input voltage is within the recommended range and that the output voltage is within the specified tolerance. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the output.
-
Yes, the MIC7122YMM is suitable for high-reliability applications. It is designed to meet the requirements of automotive and industrial applications, and it has undergone rigorous testing to ensure its reliability. However, it is recommended to follow proper design guidelines and to perform thorough testing and validation to ensure the reliability of the overall system.