Part Details for MIC7111BM5 by Rochester Electronics LLC
Results Overview of MIC7111BM5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC7111BM5 Information
MIC7111BM5 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for MIC7111BM5
MIC7111BM5 CAD Models
MIC7111BM5 Part Data Attributes
|
MIC7111BM5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC7111BM5
Rochester Electronics LLC
OP-AMP, 9000uV OFFSET-MAX, 0.025MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.015 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 25 | |
Width | 1.625 mm |
Alternate Parts for MIC7111BM5
This table gives cross-reference parts and alternative options found for MIC7111BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7111BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8519ART-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | MIC7111BM5 vs AD8519ART-REEL |
TLV2461IDBVT | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | MIC7111BM5 vs TLV2461IDBVT |
AD8515AKSZ-REEL | Rochester Electronics LLC | Check for Price | OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | MIC7111BM5 vs AD8515AKSZ-REEL |
LMV321M5 | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | MIC7111BM5 vs LMV321M5 |
AD8541ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN | MIC7111BM5 vs AD8541ART-REEL7 |
AD8541ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MIC7111BM5 vs AD8541ARTZ-REEL7 |
TLV2461IDBVR | Rochester Electronics LLC | Check for Price | OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | MIC7111BM5 vs TLV2461IDBVR |
AD8517ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | MIC7111BM5 vs AD8517ARTZ-REEL7 |
LMV321AS5X | Rochester Electronics LLC | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO5, EIAJ, SC74A, SOT-23, 5 PIN | MIC7111BM5 vs LMV321AS5X |
MAX4490AXK-T | Rochester Electronics LLC | Check for Price | OP-AMP, 16000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | MIC7111BM5 vs MAX4490AXK-T |