Part Details for MIC706RN by Microchip Technology Inc
Results Overview of MIC706RN by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC706RN Information
MIC706RN by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC706RN
MIC706RN CAD Models
MIC706RN Part Data Attributes
|
MIC706RN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC706RN
Microchip Technology Inc
Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.779 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MIC706RN
This table gives cross-reference parts and alternative options found for MIC706RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC706RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC708SMY | Microchip Technology Inc | $0.6710 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC706RN vs MIC708SMY |
MIC706SMY | Microchip Technology Inc | $1.1895 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | MIC706RN vs MIC706SMY |
MIC708RMTR | Micrel Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | MIC706RN vs MIC708RMTR |
MIC708RN | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8 | MIC706RN vs MIC708RN |
MIC706SMTR | Micrel Inc | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | MIC706RN vs MIC706SMTR |
MIC706TNY | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8 | MIC706RN vs MIC706TNY |
MIC706SN | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, PLASTIC, DIP-8 | MIC706RN vs MIC706SN |
MIC706PMTR | Micrel Inc | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO8, PLASTIC, SOIC-8 | MIC706RN vs MIC706PMTR |
MIC706SNY | Microchip Technology Inc | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8 | MIC706RN vs MIC706SNY |