-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC69302WR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3017
|
Newark | 3A, Low Vin, Single Supply Ldo 5 Spak - Tube Rohs Compliant: Yes |Microchip MIC69302WR RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
576-2986-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 5-SPAK Min Qty: 1 Lead time: 4 Weeks Container: Tube |
24 In Stock |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
MIC69302WR
|
Avnet Americas | LDO Regulator Pos 0.5V to 5V 3A 5-Pin SPAK Tube - Rail/Tube (Alt: MIC69302WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8760 / $3.1532 | Buy Now |
DISTI #
998-MIC69302WR
|
Mouser Electronics | LDO Voltage Regulators 3A, Low VIN, Single Supply LDO RoHS: Compliant | 53 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
MIC69302WR
|
Microchip Technology Inc | 3A, Low VIN, Single Supply LDO, SPAK, Projected EOL: 2034-01-04 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
6529 Alternates Available |
|
$2.6100 / $3.5900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.5V to 5.5V 3A 6-Pin(5+Tab) SPAK Tube RoHS: Compliant | 6480 Factory Stock |
|
$2.3600 / $2.7300 | Buy Now |
DISTI #
MIC69302WR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.6÷5.5V, 3A, SPAK5 Min Qty: 1 | 0 |
|
$3.0900 / $4.3300 | RFQ |
DISTI #
MIC69302WR
|
IBS Electronics | ADJUSTABLE POSITIVE LDO REGULATOR 0.5V MIN 5V MAX 0.5V DROPOUT BIPOLAR PSSO5 Min Qty: 336 Package Multiple: 1 | 0 |
|
$3.8610 / $4.0430 | Buy Now |
|
NAC | 3A, Low VIN, Single Supply LDO - Package: 5 SPAK - TUBE RoHS: Compliant Min Qty: 144 Package Multiple: 48 Container: Tube | 0 |
|
$2.8200 / $3.4000 | Buy Now |
DISTI #
MIC69302WR
|
Avnet Silica | LDO Regulator Pos 05V to 5V 3A 5Pin SPAK Tube (Alt: MIC69302WR) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC69302WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69302WR
Microchip Technology Inc
0.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.275 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.41,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
A good PCB layout for MIC69302WR involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive analog circuits.
To ensure the MIC69302WR operates within its SOA, monitor the input voltage, output current, and junction temperature. Ensure the input voltage is within the recommended range, the output current is within the maximum rating, and the junction temperature is below the maximum rating of 150°C.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. The capacitor should be placed close to the VIN pin and have a voltage rating of at least 1.5 times the maximum input voltage.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
The EN (enable) pin is used to enable or disable the MIC69302WR. When the EN pin is high, the device is enabled, and when it's low, the device is disabled. This pin can be used to implement power sequencing or to shut down the device when not in use.