Part Details for MIC6315-29D4UTR by Micrel Inc
Results Overview of MIC6315-29D4UTR by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC6315-29D4UTR Information
MIC6315-29D4UTR by Micrel Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC6315-29D4UTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OPEN-DRAIN MICROPROCESSOR RESET CIRCUIT RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 372 |
|
$0.1310 / $0.2113 | Buy Now |
Part Details for MIC6315-29D4UTR
MIC6315-29D4UTR CAD Models
MIC6315-29D4UTR Part Data Attributes
|
MIC6315-29D4UTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC6315-29D4UTR
Micrel Inc
Power Supply Support Circuit Fixed 1 Channel +2.93VV PDSO4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MIC6315-29D4UTR
This table gives cross-reference parts and alternative options found for MIC6315-29D4UTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-29D4UTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC6315-29D2UTR | Microchip Technology Inc | Check for Price | Power Management Circuit, Fixed, +2.93VV | MIC6315-29D4UTR vs MIC6315-29D2UTR |
MIC6315-29D2UTR | Micrel Inc | Check for Price | Power Management Circuit, Fixed, +2.93VV | MIC6315-29D4UTR vs MIC6315-29D2UTR |
MIC6315-29D3UTR | Micrel Inc | Check for Price | Power Supply Support Circuit Fixed +2.93VV | MIC6315-29D4UTR vs MIC6315-29D3UTR |