Part Details for MIC61150-10YML-TR by Microchip Technology Inc
Results Overview of MIC61150-10YML-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC61150-10YML-TR Information
MIC61150-10YML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC61150-10YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2953
|
Newark | Low Vin, Single Supply, 1.5A Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC61150-10YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2700 | Buy Now |
DISTI #
1611-MIC61150-10YML-CT-ND
|
DigiKey | IC REG LINEAR 1V 1.5A 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Cut Tape (CT), Digi-Reel® |
1537 In Stock |
|
$2.1600 / $2.9100 | Buy Now |
DISTI #
MIC61150-10YML-TR
|
Avnet Americas | LOW VIN SINGLE SUPPLY 1.5A LDO - Tape and Reel (Alt: MIC61150-10YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1996 / $2.3500 | Buy Now |
DISTI #
998-MIC61150-10YMLTR
|
Mouser Electronics | LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO RoHS: Compliant | 2823 |
|
$2.1900 / $2.9100 | Buy Now |
DISTI #
MIC61150-10YML-TR
|
Microchip Technology Inc | Low VIN, Single Supply, 1.5A LDO, VDFN, Projected EOL: 2039-10-19 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$2.1100 / $2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $5.7200 | Buy Now |
DISTI #
MIC61150-10YML-TR
|
IBS Electronics | IC REG LINEAR 1V 1.5A 10MLF Min Qty: 5000 Package Multiple: 1 | 0 |
|
$2.7170 | Buy Now |
|
NAC | Low VIN, Single Supply, 1.5A LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.3500 / $2.8900 | Buy Now |
DISTI #
MIC61150-10YML-TR
|
Avnet Silica | LOW VIN SINGLE SUPPLY 15A LDO (Alt: MIC61150-10YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG LINEAR 1V 1.5A 10MLF | 5000 |
|
RFQ |
Part Details for MIC61150-10YML-TR
MIC61150-10YML-TR CAD Models
MIC61150-10YML-TR Part Data Attributes
|
MIC61150-10YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC61150-10YML-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Input Voltage Absolute-Max | 4.5 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.025 V | |
Output Voltage1-Min | 0.975 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |
Alternate Parts for MIC61150-10YML-TR
This table gives cross-reference parts and alternative options found for MIC61150-10YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC61150-10YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC61150-10YMME | Microchip Technology Inc | $2.6989 | IC,VOLT REGULATOR,FIXED,+1V,CMOS,TSSOP,10PIN,PLASTIC | MIC61150-10YML-TR vs MIC61150-10YMME |
MIC61150-10YML-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC61150 evaluation board user's guide, which includes thermal vias and a thermal pad to help dissipate heat. Following this layout can help ensure optimal thermal performance.
-
To ensure reliable startup and shutdown, it's essential to follow the recommended power-up and power-down sequencing in the datasheet. Additionally, make sure to decouple the input and output pins with suitable capacitors and ensure that the input voltage rises monotonically during power-up.
-
The MIC61150 can drive a maximum capacitive load of 10uF. Exceeding this limit may cause instability or oscillations. If a larger capacitive load is required, consider adding a series resistor or using a different output capacitor configuration.
-
The output voltage of the MIC61150 can be adjusted by using an external resistor divider network between the output pin and the feedback pin. The datasheet provides a formula to calculate the required resistor values for a specific output voltage.
-
The MIC61150 requires a minimum input voltage of 2.7V to operate. However, the recommended input voltage range is 3.0V to 5.5V for optimal performance and to ensure that the device can deliver the specified output current.