Part Details for MIC5800YM-TR by Microchip Technology Inc
Results Overview of MIC5800YM-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5800YM-TR Information
MIC5800YM-TR by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC5800YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2914
|
Newark | 4-Bit Parallel-In Latched Driver 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MIC5800YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
576-1301-1-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2690 In Stock |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
MIC5800YM-TR
|
Avnet Americas | 4-BIT PARALLEL-IN LATCHED DRIVER - Tape and Reel (Alt: MIC5800YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0062 / $1.0750 | Buy Now |
DISTI #
998-MIC5800YMTR
|
Mouser Electronics | Latches 4-Bit Parallel-in Latched Driver RoHS: Compliant | 0 |
|
$1.6900 / $2.2400 | Order Now |
DISTI #
V72:2272_07851532
|
Arrow Electronics | Latch Open Collector 4-CH 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2309 Container: Cut Strips | Americas - 15 |
|
$0.6390 / $1.1061 | Buy Now |
DISTI #
MIC5800YM-TR
|
Microchip Technology Inc | 4-Bit Parallel-in Latched Driver, SOIC, Projected EOL: 2034-08-28 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3100 / $2.2400 | Buy Now |
|
Onlinecomponents.com | Latched Driver -40°C to 85°C 14-Pin SOIC N T/R RoHS: Compliant |
3700 In Stock |
|
$1.0300 / $1.1800 | Buy Now |
DISTI #
84343033
|
Verical | Latch Open Collector 4-CH 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2420 | Americas - 3500 |
|
$1.3650 / $1.5340 | Buy Now |
DISTI #
88946566
|
Verical | Latch Open Collector 4-CH 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$1.1061 | Buy Now |
|
NAC | 4-Bit Parallel-in Latched Driver - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0700 / $1.3200 | Buy Now |
Part Details for MIC5800YM-TR
MIC5800YM-TR CAD Models
MIC5800YM-TR Part Data Attributes
|
MIC5800YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5800YM-TR
Microchip Technology Inc
4 CHANNEL, LATCH BASED PRPHL DRVR, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC5800YM-TR
This table gives cross-reference parts and alternative options found for MIC5800YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5800YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5800YM | Microchip Technology Inc | $1.8631 | 4 CHANNEL, LATCH BASED PRPHL DRVR, PDSO14 | MIC5800YM-TR vs MIC5800YM |
MIC5800YM-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for MIC5800YM-TR involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and keeping the switching node (SW) away from sensitive analog circuits can help minimize EMI.
-
To ensure the MIC5800YM-TR operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Ensure the device is not subjected to excessive voltage or current stress, and provide adequate heat sinking to prevent overheating.
-
When selecting an inductor for MIC5800YM-TR, consider the inductor's saturation current, DC resistance, and core material. Choose an inductor with a high saturation current rating, low DC resistance, and a core material that minimizes core losses (e.g., ferrite or powdered iron).
-
To optimize the MIC5800YM-TR's performance, consider the specific requirements of your application, such as output voltage, current, and ripple. Adjust the device's external components (e.g., inductor, capacitors) and configuration (e.g., switching frequency, soft-start time) to achieve the desired performance.
-
Potential failure modes of MIC5800YM-TR include overheating, overvoltage, and overcurrent. To mitigate these, ensure proper heat sinking, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and implement thermal monitoring and shutdown mechanisms.