Part Details for MIC5504-3.3YMT by Microchip Technology Inc
Results Overview of MIC5504-3.3YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5504-3.3YMT Information
MIC5504-3.3YMT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5504-3.3YMT
MIC5504-3.3YMT CAD Models
MIC5504-3.3YMT Part Data Attributes
|
MIC5504-3.3YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.3YMT
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1 mm |
Alternate Parts for MIC5504-3.3YMT
This table gives cross-reference parts and alternative options found for MIC5504-3.3YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.3YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5504-3.1YMT-TR | Microchip Technology Inc | $0.1491 | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT vs MIC5504-3.1YMT-TR |
MIC5504-3.1YMT-TZ | Microchip Technology Inc | $0.1945 | IC REG LDO 3.1V 0.3A 4TDFN | MIC5504-3.3YMT vs MIC5504-3.1YMT-TZ |
MIC5504-3.0YMT-TZ | Microchip Technology Inc | $0.1945 | IC REG LDO 3V 0.3A 4TDFN | MIC5504-3.3YMT vs MIC5504-3.0YMT-TZ |
MIC5504-3.3YMT-TR | Microchip Technology Inc | $0.2407 | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT vs MIC5504-3.3YMT-TR |
MIC5504-3.1YMTTZ | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,+3.1V,CMOS,LLCC,4PIN,PLASTIC | MIC5504-3.3YMT vs MIC5504-3.1YMTTZ |
MIC5504-3.3YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT vs MIC5504-3.3YMT-T5 |
MIC5504-3.0YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5504-3.3YMT vs MIC5504-3.0YMT-T5 |