Part Details for MIC5504-1.8YMT-TZ by Microchip Technology Inc
Results Overview of MIC5504-1.8YMT-TZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5504-1.8YMT-TZ Information
MIC5504-1.8YMT-TZ by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5504-1.8YMT-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2842
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5504-1.8YMT-TZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 | Buy Now |
DISTI #
576-4306-1-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4-TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
MIC5504-1.8YMT-TZ
|
Avnet Americas | - Tape and Reel (Alt: MIC5504-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1638 / $0.1750 | Buy Now |
DISTI #
998-MIC5504-1.8YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO Enable Pull-Down RoHS: Compliant | 27607 |
|
$0.1550 / $0.2200 | Buy Now |
DISTI #
MIC5504-1.8YMT-TZ
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, UDFN, Projected EOL: 2039-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
11650 Alternates Available |
|
$0.1500 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 1.8VDC - Auto-Discharge & Internal EN Pull-Down - 4-Lead TDFN RoHS: Compliant |
10000 In Stock 10000 Factory Stock |
|
$0.1490 / $0.3265 | Buy Now |
DISTI #
87053693
|
Verical | LDO Regulator Pos 1.8V 0.3A Medical 4-Pin TDFN EP T/R RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2311 | Americas - 10000 |
|
$0.2388 / $0.4365 | Buy Now |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1800 / $0.2200 | Buy Now |
DISTI #
MIC5504-1.8YMT-TZ
|
Avnet Silica | (Alt: MIC5504-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5504-1.8YMT-TZ
|
EBV Elektronik | (Alt: MIC5504-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5504-1.8YMT-TZ
MIC5504-1.8YMT-TZ CAD Models
MIC5504-1.8YMT-TZ Part Data Attributes
|
MIC5504-1.8YMT-TZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-1.8YMT-TZ
Microchip Technology Inc
IC REG LDO 1.8V 0.3A 4TDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0162% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5504-1.8YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5504-1.8YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-1.8YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5503-1.8YMT-TR | Microchip Technology Inc | $0.0966 | FIXED POSITIVE REGULATOR | MIC5504-1.8YMT-TZ vs MIC5503-1.8YMT-TR |
MIC5503-1.8YMT-T5 | Microchip Technology Inc | $0.2763 | FIXED POSITIVE REGULATOR | MIC5504-1.8YMT-TZ vs MIC5503-1.8YMT-T5 |
MIC5501-1.8YMT-T5 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator | MIC5504-1.8YMT-TZ vs MIC5501-1.8YMT-T5 |
MIC5502-1.8YMT-T5 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator | MIC5504-1.8YMT-TZ vs MIC5502-1.8YMT-T5 |
MIC5504-1.8YMT-TZ Frequently Asked Questions (FAQ)
-
The MIC5504-1.8YMT-TZ can handle input voltages up to 12V, but it's recommended to keep the input voltage between 2.5V to 5.5V for optimal performance.
-
To ensure the stability of the output voltage, it's recommended to use a minimum of 10uF ceramic capacitor at the output pin and a 1uF ceramic capacitor at the input pin. Additionally, keep the PCB layout clean and avoid noise coupling.
-
The MIC5504-1.8YMT-TZ can provide up to 1A of output current, but it's recommended to keep the output current below 500mA for optimal performance and to prevent overheating.
-
The power dissipation of the MIC5504-1.8YMT-TZ can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The thermal shutdown temperature of the MIC5504-1.8YMT-TZ is typically around 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.