Part Details for MIC5503-1.8YMT-TZ by Microchip Technology Inc
Results Overview of MIC5503-1.8YMT-TZ by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5503-1.8YMT-TZ Information
MIC5503-1.8YMT-TZ by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5503-1.8YMT-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2834
|
Newark | General Purpose Single 300Ma Ldo With Enable Pull-Down 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5503-1.8YMT-TZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
576-4304-2-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4-TDFN Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 | Buy Now |
DISTI #
MIC5503-1.8YMT-TZ
|
Avnet Americas | UDFN General Purpose Single 300mA LDO with Enable Pull-Down - Tape and Reel (Alt: MIC5503-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1000 | Buy Now |
DISTI #
998-MIC5503-1.8YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO Enable Pull-Down RoHS: Compliant | 0 |
|
$0.0900 | Order Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 1.8VDC - Internal EN Pull-Down - 4-Lead TDFN RoHS: Compliant | 0 |
|
$0.0838 / $0.0921 | Buy Now |
|
NAC | General Purpose Single 300mA LDO with Enable Pull-Down - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
MIC5503-1.8YMT-TZ
|
Avnet Silica | UDFN General Purpose Single 300mA LDO with Enable PullDown (Alt: MIC5503-1.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Single Output LDO - 300mA - 1.8VDC - Internal EN Pull-Down - 4-Lead TDFN RoHS: Compliant | 0 |
|
$0.0838 / $0.0921 | Buy Now |
Part Details for MIC5503-1.8YMT-TZ
MIC5503-1.8YMT-TZ CAD Models
MIC5503-1.8YMT-TZ Part Data Attributes
|
MIC5503-1.8YMT-TZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5503-1.8YMT-TZ
Microchip Technology Inc
IC REG LDO 1.8V 0.3A 4TDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0162% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5503-1.8YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5503-1.8YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5503-1.8YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MIC5503-1.8YMT-TZ Frequently Asked Questions (FAQ)
-
The MIC5503-1.8YMT-TZ can handle input voltages up to 12V, but it's recommended to keep the input voltage within 2.7V to 5.5V for optimal performance and to ensure the output voltage remains within the specified tolerance.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and keep the input and output capacitors close to the device. Additionally, avoid using long traces and minimize the distance between the input and output pins.
-
The minimum input capacitance required is 1uF, but it's recommended to use a 2.2uF to 4.7uF capacitor to ensure stable operation and to filter out noise and ripple.
-
The MIC5503-1.8YMT-TZ is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
-
The output voltage tolerance is specified as ±2% over the operating temperature range. To calculate the tolerance, multiply the nominal output voltage (1.8V) by the tolerance percentage (2%). For example, the output voltage tolerance would be ±36mV (1.8V x 0.02).