Part Details for MIC5502-3.0YMT-T5 by Microchip Technology Inc
Results Overview of MIC5502-3.0YMT-T5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5502-3.0YMT-T5 Information
MIC5502-3.0YMT-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5502-3.0YMT-T5
MIC5502-3.0YMT-T5 CAD Models
MIC5502-3.0YMT-T5 Part Data Attributes
|
MIC5502-3.0YMT-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5502-3.0YMT-T5
Microchip Technology Inc
Fixed Positive Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5502-3.0YMT-T5
This table gives cross-reference parts and alternative options found for MIC5502-3.0YMT-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5502-3.0YMT-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5504-3.0YM5-T5 | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator | MIC5502-3.0YMT-T5 vs MIC5504-3.0YM5-T5 |
MIC5504-3.0YMTTZ | Microchip Technology Inc | Check for Price | IC,VOLT REGULATOR,FIXED,+3V,CMOS,LLCC,4PIN,PLASTIC | MIC5502-3.0YMT-T5 vs MIC5504-3.0YMTTZ |
MIC5504-3.3YM5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5502-3.0YMT-T5 vs MIC5504-3.3YM5 |
MIC5504-3.0YMT | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5502-3.0YMT-T5 vs MIC5504-3.0YMT |
MIC5504-3.0YM5-TR | Microchip Technology Inc | Check for Price | Fixed Positive Standard Regulator | MIC5502-3.0YMT-T5 vs MIC5504-3.0YM5-TR |