Part Details for MIC5398-P4YMX-T5 by Microchip Technology Inc
Results Overview of MIC5398-P4YMX-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5398-P4YMX-T5 Information
MIC5398-P4YMX-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5398-P4YMX-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4791-1-ND
|
DigiKey | IC REG LINEAR 1.2/3V 300MA 8-DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
MIC5398-P4YMX-T5
|
Avnet Americas | - Tape and Reel (Alt: MIC5398-P4YMX-T5) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC5398-P4YMX-T5
|
Microchip Technology Inc | Dual, 300mA Low Cost LDO, X2DFN, Projected EOL: 2025-10-18 - Contact for Pricing COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | Dual, 300mA Low Cost LDO - Package: 8 X2DFN 1.6x1.2x0.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC5398-P4YMX-T5
MIC5398-P4YMX-T5 CAD Models
MIC5398-P4YMX-T5 Part Data Attributes
|
MIC5398-P4YMX-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5398-P4YMX-T5
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XTDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Dropout Voltage2-Max | 0.38 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.236 V | |
Output Voltage2-Min | 1.164 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for MIC5398-P4YMX-T5
This table gives cross-reference parts and alternative options found for MIC5398-P4YMX-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5398-P4YMX-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5398-P4YMX | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC5398-P4YMX-T5 vs MIC5398-P4YMX |
MIC5398-P4YMT-T5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MIC5398-P4YMX-T5 vs MIC5398-P4YMT-T5 |
MIC5398-P4YMX-TR | Microchip Technology Inc | Check for Price | SWITCHING REGULATOR | MIC5398-P4YMX-T5 vs MIC5398-P4YMX-TR |