-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5378YC5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2729
|
Newark | Low Dropout Single 150Ma Ldo 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5378YC5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
576-3360-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SC-70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6660 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC5378YC5-TR
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 5-Pin SC70 T/R - Tape and Reel (Alt: MIC5378YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2808 / $0.3000 | Buy Now |
DISTI #
998-MIC5378YC5TR
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Single 150mA LDO RoHS: Compliant | 5730 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC5378YC5-TR
|
Microchip Technology Inc | Low Dropout Single 150mA LDO, SC70, Projected EOL: 2034-09-19 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 30000 |
|
$0.2600 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 39000 Factory Stock |
|
$0.2502 / $0.2727 | Buy Now |
DISTI #
MIC5378YC5-TR
|
IBS Electronics | LOW DROPOUT SINGLE 150MA LDO 5 SC70 - T/R ROHS COMPLIANT: YES |MICROCHIP MIC5378YC5-TR Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.4030 / $0.4160 | Buy Now |
|
NAC | Low Dropout Single 150mA LDO - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
MIC5378YC5-TR
|
Avnet Silica | LDO Regulator Pos 1V 015A 5Pin SC70 TR (Alt: MIC5378YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5378YC5-TR
|
EBV Elektronik | LDO Regulator Pos 1V 015A 5Pin SC70 TR (Alt: MIC5378YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5378YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5378YC5-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max (%/V) | 0.08571 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
A good PCB layout for optimal thermal performance involves placing the MIC5378YC5-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have a solid ground plane to help dissipate heat.
To ensure the output voltage is stable and accurate, it's essential to follow the recommended capacitor selection and placement guidelines, and to use a stable input voltage source. Additionally, the output voltage can be adjusted using the FB pin, and the output voltage accuracy can be improved by using an external voltage reference.
When handling the MIC5378YC5-TR, it's essential to take precautions to prevent damage from electrostatic discharge (ESD). This includes using an ESD wrist strap or mat, handling the device by the body or pins, and avoiding touching the pins or leads.
To troubleshoot issues with the MIC5378YC5-TR, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly connected and configured, and check for any signs of overheating or physical damage. If the issue persists, consult the datasheet and application notes for guidance.
The MIC5378YC5-TR has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated within the recommended temperature range, and adequate heat sinking and airflow should be provided to prevent overheating.