Part Details for MIC5366-3.0YC5-TR by Microchip Technology Inc
Results Overview of MIC5366-3.0YC5-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5366-3.0YC5-TR Information
MIC5366-3.0YC5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5366-3.0YC5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2679
|
Newark | Ultra Small Single 150Ma Ldo W/ Active Shutdown 5 Sc70 - T/R Rohs Compliant: Yes |Microchip MIC5366-3.0YC5-TR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
576-3213-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SC-70-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
MIC5366-3.0YC5-TR
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO W/ ACTIVE SHUTDOWN - Tape and Reel (Alt: MIC5366-3.0YC5-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.0882 | Buy Now |
DISTI #
998-MIC5366-3.0YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown RoHS: Compliant | 3307 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
MIC5366-3.0YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO w/ Active Shutdown, SC70, Projected EOL: 2034-06-30 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 48533 |
|
$0.0900 / $0.1200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R RoHS: Compliant | 48000 Factory Stock |
|
$0.0838 / $0.0959 | Buy Now |
|
NAC | Ultra Small Single 150mA LDO w/ Active Shutdown - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
MIC5366-3.0YC5-TR
|
Avnet Silica | ULTRA SMALL SINGLE 150MA LDO W ACTIVE SHUTDOWN (Alt: MIC5366-3.0YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5366-3.0YC5-TR
|
EBV Elektronik | ULTRA SMALL SINGLE 150MA LDO W ACTIVE SHUTDOWN (Alt: MIC5366-3.0YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R RoHS: Compliant | 48000 Factory Stock |
|
$0.0838 / $0.0959 | Buy Now |
Part Details for MIC5366-3.0YC5-TR
MIC5366-3.0YC5-TR CAD Models
MIC5366-3.0YC5-TR Part Data Attributes
|
MIC5366-3.0YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5366-3.0YC5-TR
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MIC5366-3.0YC5-TR
This table gives cross-reference parts and alternative options found for MIC5366-3.0YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-3.0YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5365-2.85YC5-TR | Microchip Technology Inc | $0.1046 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5365-2.85YC5-TR |
MIC5365-2.7YC5-TR | Microchip Technology Inc | $0.1095 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5365-2.7YC5-TR |
MIC5365-2.6YC5-TR | Microchip Technology Inc | $0.1095 | 2.6V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5365-2.6YC5-TR |
MIC5366-2.9YC5-TR | Microchip Technology Inc | $0.1095 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5366-2.9YC5-TR |
MIC5365-2.5YC5-TR | Microchip Technology Inc | $0.1321 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5365-2.5YC5-TR |
MIC5365-2.8YC5-TR | Microchip Technology Inc | $0.1348 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5365-2.8YC5-TR |
MIC5366-2.8YC5-TR | Microchip Technology Inc | $0.1629 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-3.0YC5-TR vs MIC5366-2.8YC5-TR |
MIC5366-3.0YC5-TR Frequently Asked Questions (FAQ)
-
The MIC5366-3.0YC5-TR can handle input voltages up to 6V, but it's recommended to operate within the specified input voltage range of 2.5V to 5.5V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 1uF capacitor between the VIN and GND pins. Additionally, ensure that the input voltage is within the specified range and the output current is within the recommended limits.
-
The MIC5366-3.0YC5-TR can supply a minimum output current of 1mA, but it's recommended to operate at a minimum of 10mA to ensure optimal performance and stability.
-
The MIC5366-3.0YC5-TR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability and prevent overheating.
-
The output voltage tolerance of the MIC5366-3.0YC5-TR is ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (3.0V) by the tolerance percentage (±2%).