Part Details for MIC5366-2.8YMT-TZ by Microchip Technology Inc
Results Overview of MIC5366-2.8YMT-TZ by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5366-2.8YMT-TZ Information
MIC5366-2.8YMT-TZ by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5366-2.8YMT-TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2674
|
Newark | Ultra Small Single 150Ma Ldo W/ Active Shutdown 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5366-2.8YMT-TZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
MIC5366-2.8YMT-TZCT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA 4-TMLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1100 | Buy Now |
DISTI #
MIC5366-2.8YMT-TZ
|
Avnet Americas | ULTRA SMALL SINGLE 150MA LDO W/ ACTIVE SHUTDOWN - Tape and Reel (Alt: MIC5366-2.8YMT-TZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1062 | Buy Now |
DISTI #
998-MIC5366-2.8YMTTZ
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO w/ Active Shutdown RoHS: Compliant | 0 |
|
$0.1100 | Order Now |
DISTI #
MIC5366-2.8YMT-TZ
|
Microchip Technology Inc | Ultra Small Single 150mA LDO w/ Active Shutdown, UDFN, Projected EOL: 2039-10-18 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 50000 |
|
$0.1000 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50000 Factory Stock |
|
$0.0958 / $0.1026 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 19828 |
|
$0.0776 / $0.5745 | Buy Now |
|
Quest Components | 15862 |
|
$0.0958 / $0.7660 | Buy Now | |
|
Quest Components | 15862 |
|
$0.1379 / $0.9190 | Buy Now | |
|
NAC | Ultra Small Single 150mA LDO w/ Active Shutdown - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1100 / $0.1400 | Buy Now |
Part Details for MIC5366-2.8YMT-TZ
MIC5366-2.8YMT-TZ CAD Models
MIC5366-2.8YMT-TZ Part Data Attributes
|
MIC5366-2.8YMT-TZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5366-2.8YMT-TZ
Microchip Technology Inc
IC REG LDO 2.8V 0.15A 4TMLF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.028% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.625 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
Alternate Parts for MIC5366-2.8YMT-TZ
This table gives cross-reference parts and alternative options found for MIC5366-2.8YMT-TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5366-2.8YMT-TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5365-2.8YC5-TR | Microchip Technology Inc | $0.0934 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5365-2.8YC5-TR |
MIC5365-2.85YC5-TR | Microchip Technology Inc | $0.1019 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5365-2.85YC5-TR |
MIC5366-2.8YC5-TR | Microchip Technology Inc | $0.1034 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5366-2.8YC5-TR |
MIC5366-2.9YC5-TR | Microchip Technology Inc | $0.1095 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5366-2.9YC5-TR |
MIC5365-2.9YC5-TR | Microchip Technology Inc | $0.1095 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5365-2.9YC5-TR |
MIC5366-2.85YC5-TR | Microchip Technology Inc | $0.1095 | 2.85V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5366-2.85YC5-TR |
MIC5366-2.5YC5-TR | Microchip Technology Inc | $0.1095 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5366-2.5YC5-TR |
MIC5366-3.0YC5-TR | Microchip Technology Inc | $0.1095 | 3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5366-3.0YC5-TR |
MIC5365-2.5YC5-TR | Microchip Technology Inc | $0.1168 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | MIC5366-2.8YMT-TZ vs MIC5365-2.5YC5-TR |
MIC5365-3.3YD5-TR | Microchip Technology Inc | $0.1928 | FIXED POSITIVE LDO REGULATOR | MIC5366-2.8YMT-TZ vs MIC5365-3.3YD5-TR |
MIC5366-2.8YMT-TZ Frequently Asked Questions (FAQ)
-
The MIC5366-2.8YMT-TZ can handle input voltages up to 6V, but it's recommended to keep the input voltage within 2.7V to 5.5V for optimal performance and to ensure the output voltage remains within the specified tolerance.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 1uF), and keep the input and output capacitors close to the device. Additionally, avoid using long traces and minimize the distance between the input and output pins.
-
The MIC5366-2.8YMT-TZ is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet.
-
The output voltage tolerance of the MIC5366-2.8YMT-TZ is typically ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (2.8V) by the tolerance percentage (2%).
-
Yes, the MIC5366-2.8YMT-TZ is suitable for low-power applications due to its low quiescent current (IQ) of 1.5mA. However, it's essential to ensure the input voltage is within the recommended range to maintain the output voltage regulation.