-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5365-3.3YD5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2598
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Tsot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5365-3.3YD5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
71Y2652
|
Newark | Ultra Small Single 150Ma Ldo 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5365-3.3YD5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 | Buy Now |
DISTI #
576-4085-1-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT-23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1300 / $0.1700 | Buy Now |
DISTI #
MIC5365-3.3YD5-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 5.5 V, 1 Output, 155mV @ 150mA, 3.3 V, 150 mA, 5 Pins, TSOT-23 - Tape and Reel (Alt: MIC5365-3.3YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.1375 | Buy Now |
DISTI #
998-MIC5365-3.3YD5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 0 |
|
$0.1300 / $0.1700 | Order Now |
DISTI #
V72:2272_07451803
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1316 |
|
$0.1411 / $0.1511 | Buy Now |
DISTI #
MIC5365-3.3YD5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, TSOT, Projected EOL: 2039-10-18 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2286 Alternates Available |
|
$0.1200 / $0.1700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant |
6000 On Order |
|
$0.1070 / $0.1216 | Buy Now |
DISTI #
63487446
|
Verical | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2233 | Americas - 1316 |
|
$0.1411 / $0.1479 | Buy Now |
DISTI #
MIC5365-3.3YD5-TR
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SOT23-5, SMD Min Qty: 3 | 1737 |
|
$0.1800 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5365-3.3YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-3.3YD5-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.06,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5365-3.3YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-3.3YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5365-3.3YD5 | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO5 | MIC5365-3.3YD5-TR vs MIC5365-3.3YD5 |
The MIC5365-3.3YD5-TR can handle input voltages up to 6.5V, but it's recommended to operate within the specified input voltage range of 2.5V to 5.5V for optimal performance and reliability.
To ensure stability, follow the recommended PCB layout guidelines, use a low-ESR output capacitor (e.g., X5R or X7R), and add a 10nF ceramic capacitor between the VIN and GND pins. Also, make sure the input voltage is within the specified range and the output is properly decoupled.
The minimum input capacitance required is 1uF, but it's recommended to use a 4.7uF or 10uF ceramic capacitor to ensure stability and optimal performance.
The MIC5365-3.3YD5-TR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to prevent overheating.
The output voltage tolerance is ±2% of the nominal output voltage (3.3V). To calculate the tolerance, multiply the nominal output voltage by the tolerance percentage (e.g., 3.3V x 0.02 = ±0.066V).