Part Details for MIC5330-OGYML-TR by Microchip Technology Inc
Results Overview of MIC5330-OGYML-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5330-OGYML-TR Information
MIC5330-OGYML-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5330-OGYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2470
|
Newark | Dual 300Ma Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5330-OGYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
576-1940-1-ND
|
DigiKey | IC REG LINEAR 1.8V/2.9V 8-MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0875 / $1.3400 | Buy Now |
DISTI #
MIC5330-OGYML-TR
|
Avnet Americas | LDO Regulator Pos 2.9V/1.8V 0.3A 8-Pin VDFN T/R - Tape and Reel (Alt: MIC5330-OGYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0179 / $1.0875 | Buy Now |
DISTI #
998-MIC5330-OGYMLTR
|
Mouser Electronics | LDO Voltage Regulators Dual 300mA LDO RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
MIC5330-OGYML-TR
|
Microchip Technology Inc | Dual 300mA LDO, VDFN, Projected EOL: 2034-02-14 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9700 / $1.3400 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V2.9V 0.3A/0.3A 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.0800 / $2.9600 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$1.1640 / $3.1040 | Buy Now | |
|
NAC | Dual 300mA LDO - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0900 / $1.3400 | Buy Now |
|
Master Electronics | LDO Regulator Pos 1.8V2.9V 0.3A/0.3A 8-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.0800 / $2.9600 | Buy Now |
Part Details for MIC5330-OGYML-TR
MIC5330-OGYML-TR CAD Models
MIC5330-OGYML-TR Part Data Attributes
|
MIC5330-OGYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5330-OGYML-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.075 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.02784% | |
Load Regulation-Max | 0.0145% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 2.987 V | |
Output Voltage1-Min | 2.813 V | |
Output Voltage1-Nom | 2.9 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.079,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |