Part Details for MIC5319-1.3HYD5-TR by Microchip Technology Inc
Results Overview of MIC5319-1.3HYD5-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5319-1.3HYD5-TR Information
MIC5319-1.3HYD5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5319-1.3HYD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2287
|
Newark | 500Ma Ucap Ultra-Low Dropout, High Psrr Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5319-1.3HYD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
576-2863-1-ND
|
DigiKey | IC REG LIN 1.375V 500MA TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
MIC5319-1.3HYD5-TR
|
Avnet Americas | LDO Regulator Pos 1.3V 0.5A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MIC5319-1.3HYD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.4508 / $1.5500 | Buy Now |
DISTI #
998-MIC53191.3HYD5TR
|
Mouser Electronics | LDO Voltage Regulators 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
MIC5319-1.3HYD5-TR
|
Microchip Technology Inc | 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator, TSOT, Projected EOL: 2025-10-18 ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
DISTI #
MIC5319-1.3HYD5-TR
|
IBS Electronics | MIC5319-1.3HYD5-TR by Microchip is a MIC5319 Series ULDO regulator with 1.3V fixed output, 500mA current, SMT ½, Cap design, in a compact TSOT-23-5 package. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$2.0670 | Buy Now |
|
NAC | 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $4.2200 | Buy Now |
Part Details for MIC5319-1.3HYD5-TR
MIC5319-1.3HYD5-TR CAD Models
MIC5319-1.3HYD5-TR Part Data Attributes
|
MIC5319-1.3HYD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5319-1.3HYD5-TR
Microchip Technology Inc
1.375V FIXED POSITIVE LDO REGULATOR, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.006875% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.4025 V | |
Output Voltage1-Min | 1.3475 V | |
Output Voltage1-Nom | 1.375 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5319-1.3HYD5-TR
This table gives cross-reference parts and alternative options found for MIC5319-1.3HYD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5319-1.3HYD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5319-1.3HYD5 | Microchip Technology Inc | Check for Price | 1.375V FIXED POSITIVE LDO REGULATOR, PDSO5 | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYD5 |
MIC5319-1.3HYD5-TX | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYD5-TX |
MIC5319-1.3HYD5TR | Microchip Technology Inc | Check for Price | 1.375V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYD5TR |
MIC5319-1.3HYML | Microchip Technology Inc | Check for Price | 1.375V FIXED POSITIVE LDO REGULATOR, PDSO6 | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYML |
MIC5319-1.3HYD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 1.375V, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYD5-TR |
MIC5319-1.3HYML-TR | Microchip Technology Inc | Check for Price | 1.375V FIXED POSITIVE LDO REGULATOR, PDSO6 | MIC5319-1.3HYD5-TR vs MIC5319-1.3HYML-TR |