Part Details for MIC5317-2.8YM5-TR by Microchip Technology Inc
Results Overview of MIC5317-2.8YM5-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5317-2.8YM5-TR Information
MIC5317-2.8YM5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5317-2.8YM5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2248
|
Newark | Single, High Performance 150Ma Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5317-2.8YM5-TR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
MIC5317-2.8YM5-CT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1611 In Stock |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
MIC5317-2.8YM5-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5317-2.8YM5-TR) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0936 / $0.1000 | Buy Now |
DISTI #
998-MIC5317-2.8YM5TR
|
Mouser Electronics | LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 2.8 Vout RoHS: Compliant | 1181 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
MIC5317-2.8YM5-TR
|
Microchip Technology Inc | Single, High Performance 150mA LDO, SOT-23, Projected EOL: 2039-10-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
2529 Alternates Available |
|
$0.0900 / $0.1200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0838 / $0.0959 | Buy Now |
|
NAC | Single, High Performance 150mA LDO - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
MIC5317-2.8YM5-TR
|
Avnet Silica | LDO Regulator Pos 28V 015A 5Pin SOT23 TR (Alt: MIC5317-2.8YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5317-2.8YM5-TR
|
EBV Elektronik | LDO Regulator Pos 28V 015A 5Pin SOT23 TR (Alt: MIC5317-2.8YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.0838 / $0.0959 | Buy Now |
Part Details for MIC5317-2.8YM5-TR
MIC5317-2.8YM5-TR CAD Models
MIC5317-2.8YM5-TR Part Data Attributes
|
MIC5317-2.8YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5317-2.8YM5-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0084% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5317-2.8YM5-TR
This table gives cross-reference parts and alternative options found for MIC5317-2.8YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5317-2.8YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5317-3.3YMT-TR | Microchip Technology Inc | $0.1095 | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YM5-TR vs MIC5317-3.3YMT-TR |
MIC5317-2.8YM5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.31V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | MIC5317-2.8YM5-TR vs MIC5317-2.8YM5-TR |
MIC5317-3.3YM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5317-2.8YM5-TR vs MIC5317-3.3YM5 |
MIC5317-3.3YD5-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YM5-TR vs MIC5317-3.3YD5-T5 |
MIC5317-3.0YMT-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YM5-TR vs MIC5317-3.0YMT-T5 |
MIC5317-2.8YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.31V Dropout, CMOS, PDSO5, TSOT-23, 5 PIN | MIC5317-2.8YM5-TR vs MIC5317-2.8YD5-TR |
MIC5317-3.3YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.31V Dropout, CMOS, PDSO5, TSOT-23, 5 PIN | MIC5317-2.8YM5-TR vs MIC5317-3.3YD5-TR |
MIC5317-2.8YD5-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YM5-TR vs MIC5317-2.8YD5-T5 |
MIC5317-2.8YMT | Microchip Technology Inc | Check for Price | 2.8V FIXED POSITIVE LDO REGULATOR, 0.31V DROPOUT, PDSO4 | MIC5317-2.8YM5-TR vs MIC5317-2.8YMT |
MIC5317-3.0YM5-T5 | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MIC5317-2.8YM5-TR vs MIC5317-3.0YM5-T5 |
MIC5317-2.8YM5-TR Frequently Asked Questions (FAQ)
-
The MIC5317-2.8YM5-TR can handle input voltages up to 12V, but it's recommended to operate within the specified input voltage range of 2.5V to 5.5V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and avoid long output traces. Additionally, ensure that the input voltage is within the specified range and the device is operated within the recommended temperature range.
-
The MIC5317-2.8YM5-TR is rated for operation up to 125°C, but it's essential to consider the derating of the output current and power dissipation at higher temperatures. Consult the datasheet for specific derating curves and guidelines.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Consult the datasheet for specific values and guidelines.
-
The MIC5317-2.8YM5-TR is designed for low-to-moderate current applications (up to 300mA). For high-current applications, consider using a different device or a combination of devices to achieve the required current rating.