-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE REGULATOR, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5282-5.0YMME by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2008
|
Newark | 120V/50Ma Low Iq, High Psrr Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5282-5.0YMME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 474 |
|
$1.3600 | Buy Now |
DISTI #
98AC1835
|
Newark | Msop 120V/50Ma Low Iq, High Psrr Ldo Rohs Compliant: Yes |Microchip MIC5282-5.0YMME RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
576-3926-ND
|
DigiKey | IC REG LINEAR 5V 50MA 8-MSOP-EP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
780 In Stock |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
71Y2008
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6 V to 120 V In, 5 V/50 mA Out, MSOP-8 - Bulk (Alt: 71Y2008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 474 Partner Stock |
|
$1.6700 / $2.2000 | Buy Now |
DISTI #
MIC5282-5.0YMME
|
Avnet Americas | Linear Voltage Regulator, Fixed, 6 V to 120 V In, 5 V/50 mA Out, MSOP-8 - Rail/Tube (Alt: MIC5282-5.0YMME) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
998-MIC5282-5.0YMME
|
Mouser Electronics | LDO Voltage Regulators 120V/50mA Low Iq, High PSRR LDO RoHS: Compliant | 1901 |
|
$1.5400 / $2.1200 | Buy Now |
DISTI #
MIC5282-5.0YMME
|
Microchip Technology Inc | 120V/50mA Low Iq, High PSRR LDO, MSOP, Projected EOL: 2039-10-19 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1 Alternates Available |
|
$1.5200 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube RoHS: Compliant |
400 In Stock |
|
$1.5800 / $2.4100 | Buy Now |
DISTI #
69764129
|
Verical | Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2311 | Americas - 400 |
|
$2.1332 / $3.0268 | Buy Now |
DISTI #
MIC5282-5.0YMME
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.05A, MSOP8, SMD Min Qty: 1 | 0 |
|
$1.6400 / $2.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5282-5.0YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5282-5.0YMME
Microchip Technology Inc
5V FIXED POSITIVE REGULATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 125 V | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 2.75% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG,THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC5282-5.0YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5282-5.0YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5282-5.0YMM | Microchip Technology Inc | $1.1498 | 5V FIXED POSITIVE REGULATOR, PDSO8 | MIC5282-5.0YMME vs MIC5282-5.0YMM |
MIC5282-5.0YMME-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5282-5.0YMME vs MIC5282-5.0YMME-TR |
MIC5282-5.0YMM-TR | Microchip Technology Inc | Check for Price | FIXED POSITIVE REGULATOR | MIC5282-5.0YMME vs MIC5282-5.0YMM-TR |
A good PCB layout for MIC5282-5.0YMME involves keeping the input and output capacitors close to the IC, using a solid ground plane, and separating the analog and digital sections of the board. Additionally, using a 4-layer board with a dedicated power plane can help reduce noise and improve performance.
To ensure stability, make sure to follow the recommended capacitor values and placement, and use a low-ESR capacitor for the output. Also, ensure the input voltage is within the recommended range, and the output is not overloaded. Additionally, a good PCB layout and proper decoupling can help prevent oscillation.
The maximum output current of MIC5282-5.0YMME is 2A. To calculate the maximum output current, refer to the datasheet's electrical characteristics table, which provides the maximum output current for different input voltage ranges. You can also use the formula: Iout_max = (Vin - Vout) / Rds(on) to calculate the maximum output current.
Choose input capacitors with a low ESR and a high ripple current rating. For output capacitors, choose ones with a low ESR and a high capacitance value. The datasheet recommends a minimum capacitance value of 10uF for the output capacitor. Also, consider the voltage rating, temperature range, and physical size of the capacitors when selecting them.
The thermal derating of MIC5282-5.0YMME is 12.5mW/°C. To calculate the thermal derating, refer to the datasheet's thermal characteristics table, which provides the thermal resistance (RθJA) and the maximum junction temperature (Tj). You can then use the formula: Pd_max = (Tj - Ta) / RθJA to calculate the maximum power dissipation.