Part Details for MIC5265-3.0YD5-TR by Microchip Technology Inc
Results Overview of MIC5265-3.0YD5-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5265-3.0YD5-TR Information
MIC5265-3.0YD5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5265-3.0YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1974
|
Newark | 150Ma Ucap Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5265-3.0YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
576-1856-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA TSOT-23-5 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2775 In Stock |
|
$0.3300 / $0.4300 | Buy Now |
DISTI #
MIC5265-3.0YD5-TR
|
Avnet Americas | 150MA UCAP LDO REGULATOR - Tape and Reel (Alt: MIC5265-3.0YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
998-MIC5265-3.0YD5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA uCap LDO Regulator RoHS: Compliant | 1880 |
|
$0.3300 / $0.4300 | Buy Now |
DISTI #
MIC5265-3.0YD5-TR
|
Microchip Technology Inc | 150mA uCap LDO Regulator, TSOT, Projected EOL: 2034-05-20 ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1931 / $0.2162 | Buy Now |
|
NAC | 150mA uCap LDO Regulator - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2000 / $0.2500 | Buy Now |
DISTI #
MIC5265-3.0YD5-TR
|
Avnet Silica | 150MA UCAP LDO REGULATOR (Alt: MIC5265-3.0YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG LINEAR 3V 150MA TSOT23-5 | 3000 |
|
RFQ | |
DISTI #
MIC5265-3.0YD5-TR
|
EBV Elektronik | 150MA UCAP LDO REGULATOR (Alt: MIC5265-3.0YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MIC5265-3.0YD5-TR
MIC5265-3.0YD5-TR CAD Models
MIC5265-3.0YD5-TR Part Data Attributes
|
MIC5265-3.0YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5265-3.0YD5-TR
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5265-3.0YD5-TR
This table gives cross-reference parts and alternative options found for MIC5265-3.0YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5265-3.0YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5265-2.6YD5 | Microchip Technology Inc | Check for Price | 2.6V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | MIC5265-3.0YD5-TR vs MIC5265-2.6YD5 |
MIC5265-2.9YD5TR | Micrel Inc | Check for Price | 2.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-3.0YD5-TR vs MIC5265-2.9YD5TR |
MIC5265-3.3YD5TR | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-3.0YD5-TR vs MIC5265-3.3YD5TR |
MIC5265-2.8YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-3.0YD5-TR vs MIC5265-2.8YD5-TR |
MIC5265-2.5YD5TR | Micrel Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-3.0YD5-TR vs MIC5265-2.5YD5TR |
MIC5265-2.6YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.5V Dropout, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC5265-3.0YD5-TR vs MIC5265-2.6YD5-TR |
MIC5265-3.0YD5-TR Frequently Asked Questions (FAQ)
-
The MIC5265-3.0YD5-TR can handle input voltages up to 6V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and ensure the input voltage is within the specified range. Additionally, adding a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins can help reduce noise and oscillations.
-
The MIC5265-3.0YD5-TR is capable of providing up to 1A of output current, but the minimum output current is not explicitly specified. However, it's recommended to ensure the output current is at least 10mA to maintain regulation and stability.
-
The MIC5265-3.0YD5-TR is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
The output voltage tolerance of the MIC5265-3.0YD5-TR is ±2% over the entire operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (3.0V) by the tolerance percentage (±2%). This results in an output voltage range of 2.94V to 3.06V.