Part Details for MIC5259-3.3YD5-TR by Microchip Technology Inc
Results Overview of MIC5259-3.3YD5-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5259-3.3YD5-TR Information
MIC5259-3.3YD5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5259-3.3YD5-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1934
|
Newark | Low Drop Out Regulator, 300Ma High Psrr 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5259-3.3YD5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
150-MIC5259-3.3YD5-CT-ND
|
DigiKey | IC REG LIN 3.3V 300MA TSOT-23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8783 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MIC5259-3.3YD5-TR
|
Avnet Americas | LOW DROP OUT REGULATOR 300MA HIGH PSRR - Tape and Reel (Alt: MIC5259-3.3YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
998-MIC5259-3.3YD5TR
|
Mouser Electronics | LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR RoHS: Compliant | 5858 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V72:2272_07850132
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2445 Container: Cut Strips | Americas - 27 |
|
$0.5771 / $0.6872 | Buy Now |
DISTI #
MIC5259-3.3YD5-TR
|
Microchip Technology Inc | Low Drop Out Regulator, 300mA High PSRR, TSOT, Projected EOL: 2034-12-22 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
15015 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R RoHS: Compliant | 15000 Factory Stock |
|
$0.4409 / $0.5070 | Buy Now |
|
Bristol Electronics | 1129 |
|
RFQ | ||
|
Future Electronics | MIC5259 Series 6 V 300 mA SMT High PSRR Low Noise �Cap CMOS LDO - TSOT-23-5 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.5000 / $0.5200 | Buy Now |
|
NAC | Low Drop Out Regulator, 300mA High PSRR - Package: 5 TSOT - T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
Part Details for MIC5259-3.3YD5-TR
MIC5259-3.3YD5-TR CAD Models
MIC5259-3.3YD5-TR Part Data Attributes
|
MIC5259-3.3YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5259-3.3YD5-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01683% | |
Load Regulation-Max | 0.099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5259-3.3YD5-TR
This table gives cross-reference parts and alternative options found for MIC5259-3.3YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5259-3.3YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5259-3.0BD5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-3.0BD5 |
MIC5259-3.3YD5TR | Micrel Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-3.3YD5TR |
MIC5259-2.8YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-2.8YD5-TR |
MIC5259-2.85YD5 | Microchip Technology Inc | Check for Price | 2.85V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5 | MIC5259-3.3YD5-TR vs MIC5259-2.85YD5 |
MIC5259-3.0YD5TR | Micrel Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-3.0YD5TR |
MIC5259-3.3BD5 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-3.3BD5 |
MIC5259-2.85BD5TR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.85V, 0.55V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | MIC5259-3.3YD5-TR vs MIC5259-2.85BD5TR |
MIC5259-3.3YD5-TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC5259-3.3YD5-TR is 6V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 1 ohm or less.
-
The thermal shutdown temperature of the MIC5259-3.3YD5-TR is typically 150°C. The device will shut down when the junction temperature exceeds this value.
-
The MIC5259-3.3YD5-TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and input voltage at high temperatures.
-
The power dissipation of the MIC5259-3.3YD5-TR can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.