-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5239-5.0YMM-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1811
|
Newark | High Vin, Low Iq Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5239-5.0YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC5239-5.0YMM-CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8-MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1548 In Stock |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
MIC5239-5.0YMM-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC5239-5.0YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6224 / $1.7000 | Buy Now |
DISTI #
998-MIC5239-5.0YMMTR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 2102 |
|
$2.2000 / $2.8000 | Buy Now |
DISTI #
V36:1790_07850031
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks Date Code: 2352 | Americas - 7500 |
|
$1.8620 / $1.8720 | Buy Now |
DISTI #
V72:2272_07850031
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 Container: Cut Strips | Americas - 5000 |
|
$1.8910 / $2.0980 | Buy Now |
DISTI #
MIC5239-5.0YMM-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, MSOP, Projected EOL: 2034-08-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
14258 Alternates Available |
|
$2.1000 / $3.5800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 8-Pin MSOP T/R RoHS: Compliant |
2000 In Stock 12500 Factory Stock |
|
$1.6900 / $4.8400 | Buy Now |
DISTI #
87901840
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 7500 |
|
$1.8620 / $1.8720 | Buy Now |
DISTI #
71295644
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 5000 |
|
$1.8910 / $2.0980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5239-5.0YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-5.0YMM-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC5239-5.0YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-5.0YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5239-5.0YMM | Microchip Technology Inc | $1.8919 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8 | MIC5239-5.0YMM-TR vs MIC5239-5.0YMM |
MIC5239-5.0YMMTR | Microchip Technology Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | MIC5239-5.0YMM-TR vs MIC5239-5.0YMMTR |
MIC5239-5.0BMMTR | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8, MSOP-8 | MIC5239-5.0YMM-TR vs MIC5239-5.0BMMTR |
MIC5239-5.0YMMTR | Micrel Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | MIC5239-5.0YMM-TR vs MIC5239-5.0YMMTR |
MIC5239-5.0BMMTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO8, MSOP-8 | MIC5239-5.0YMM-TR vs MIC5239-5.0BMMTR |
The maximum output current of the MIC5239-5.0YMM-TR is 1.5A.
Yes, the MIC5239-5.0YMM-TR is a low-dropout linear voltage regulator (LDO).
The input voltage range of the MIC5239-5.0YMM-TR is 2.5V to 12V.
Yes, the MIC5239-5.0YMM-TR has built-in overcurrent protection, which limits the output current to prevent damage to the device.
The operating temperature range of the MIC5239-5.0YMM-TR is -40°C to 125°C.