Part Details for MIC5236-3.3YMM-TR by Microchip Technology Inc
Results Overview of MIC5236-3.3YMM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5236-3.3YMM-TR Information
MIC5236-3.3YMM-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5236-3.3YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1757
|
Newark | 150Ma, Low Iq Ldo 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC5236-3.3YMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
MIC5236-3.3YMM-CT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 / $2.8500 | Buy Now |
DISTI #
MIC5236-3.3YMM-TR
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC5236-3.3YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 / $0.7973 | Buy Now |
DISTI #
998-MIC5236-3.3YMMTR
|
Mouser Electronics | LDO Voltage Regulators 150mA, Low Iq LDO RoHS: Compliant | 2395 |
|
$1.6600 / $2.8500 | Buy Now |
DISTI #
MIC5236-3.3YMM-TR
|
Microchip Technology Inc | 150mA, Low Iq LDO, MSOP, Projected EOL: 2034-01-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
10630 Alternates Available |
|
$1.6600 / $2.8500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$1.3500 / $3.7100 | Buy Now |
|
NAC | 150mA, Low Iq LDO - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
MIC5236-3.3YMM-TR
|
Avnet Silica | LDO Regulator Pos 33V 015A 8Pin MSOP TR (Alt: MIC5236-3.3YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC5236-3.3YMM-TR
|
EBV Elektronik | LDO Regulator Pos 33V 015A 8Pin MSOP TR (Alt: MIC5236-3.3YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 3.3V 0.15A Automotive 8-Pin MSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$1.3500 / $3.7100 | Buy Now |
Part Details for MIC5236-3.3YMM-TR
MIC5236-3.3YMM-TR CAD Models
MIC5236-3.3YMM-TR Part Data Attributes
|
MIC5236-3.3YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5236-3.3YMM-TR
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0198% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
Alternate Parts for MIC5236-3.3YMM-TR
This table gives cross-reference parts and alternative options found for MIC5236-3.3YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5236-3.3YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5236-3.3YMM | Microchip Technology Inc | $1.9239 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | MIC5236-3.3YMM-TR vs MIC5236-3.3YMM |
MIC5236-3.0YMM | Microchip Technology Inc | $2.0209 | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | MIC5236-3.3YMM-TR vs MIC5236-3.0YMM |
MIC5236-3.0BMM | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, BIPolar, PDSO8, MSOP-8 | MIC5236-3.3YMM-TR vs MIC5236-3.0BMM |
MIC5236-3.0YMM-TR | Microchip Technology Inc | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | MIC5236-3.3YMM-TR vs MIC5236-3.0YMM-TR |
MIC5236-3.0BMMTR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO8, MSOP-8 | MIC5236-3.3YMM-TR vs MIC5236-3.0BMMTR |
MIC5236-3.3YMM-TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC5236-3.3YMM-TR is 6V. Exceeding this voltage may damage the device.
-
To ensure stability, a minimum of 10uF capacitor is recommended between the VIN and GND pins, and a 1uF capacitor between the VOUT and GND pins. Additionally, the PCB layout should be designed to minimize noise and parasitic inductance.
-
The minimum input voltage required for the MIC5236-3.3YMM-TR to operate is 2.5V. However, the device can operate down to 2.2V with reduced performance.
-
The MIC5236-3.3YMM-TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.
-
The output voltage tolerance of the MIC5236-3.3YMM-TR is ±2%. This means that the output voltage can vary by up to 2% of the nominal output voltage (3.3V) over the operating temperature range.