Part Details for MIC5209-1.8BM by Micrel Inc
Results Overview of MIC5209-1.8BM by Micrel Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5209-1.8BM Information
MIC5209-1.8BM by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5209-1.8BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86127477
|
Verical | MIC5209-1.8BM Min Qty: 437 Package Multiple: 1 Date Code: 0601 | Americas - 6411 |
|
$0.5324 / $0.8586 | Buy Now |
DISTI #
86120408
|
Verical | MIC5209-1.8BM Min Qty: 437 Package Multiple: 1 Date Code: 0101 | Americas - 1436 |
|
$0.5324 / $0.8586 | Buy Now |
DISTI #
86119620
|
Verical | MIC5209-1.8BM Min Qty: 437 Package Multiple: 1 | Americas - 929 |
|
$0.5324 / $0.8586 | Buy Now |
|
Bristol Electronics | 2495 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SOP,8PIN,PLASTIC | 1996 |
|
$0.4714 / $1.8855 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SOP,8PIN,PLASTIC | 512 |
|
$0.4714 / $1.1313 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,SOP,8PIN,PLASTIC | 8 |
|
$2.0250 / $2.7000 | Buy Now |
|
Rochester Electronics | 500mA LOW-NOISE LDO Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8776 |
|
$0.4259 / $0.6869 | Buy Now |
Part Details for MIC5209-1.8BM
MIC5209-1.8BM CAD Models
MIC5209-1.8BM Part Data Attributes
|
MIC5209-1.8BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-1.8BM
Micrel Inc
Fixed Positive LDO Regulator 2.5V 0.6V Dropout BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.0018% | |
Load Regulation-Max | 0.0126% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |
Alternate Parts for MIC5209-1.8BM
This table gives cross-reference parts and alternative options found for MIC5209-1.8BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-1.8BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5209-1.8YM-TR | Microchip Technology Inc | $1.5350 | IC REG LDO 1.8V 0.5A 8SOIC | MIC5209-1.8BM vs MIC5209-1.8YM-TR |
MIC5209-1.8BM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MIC5209-1.8BM is 12V, although it's recommended to keep it below 10V for optimal performance and reliability.
-
The MIC5209-1.8BM has built-in input voltage transient protection, which can withstand voltage spikes up to 18V for a short duration (typically 100ms). However, it's still recommended to add external transient protection devices if the input voltage is expected to exceed 12V.
-
The minimum input voltage required for the MIC5209-1.8BM to operate is 2.5V, although the output voltage regulation may not be guaranteed below 2.7V.
-
The MIC5209-1.8BM is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper thermal management to ensure reliable operation.
-
The MIC5209-1.8BM has a built-in undervoltage lockout (UVLO) circuit that disables the output when the input voltage falls below 2.2V. When the input voltage recovers, the output will automatically restart.