Part Details for MIC5208-3.3BMM by Micrel Inc
Results Overview of MIC5208-3.3BMM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5208-3.3BMM Information
MIC5208-3.3BMM by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5208-3.3BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86128383
|
Verical | MIC5208-3.3BMM Min Qty: 399 Package Multiple: 1 Date Code: 0101 | Americas - 7450 |
|
$0.5836 / $0.9414 | Buy Now |
|
Rochester Electronics | Dual 50 mA LDO Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7450 |
|
$0.4669 / $0.7531 | Buy Now |
Part Details for MIC5208-3.3BMM
MIC5208-3.3BMM CAD Models
MIC5208-3.3BMM Part Data Attributes
|
MIC5208-3.3BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5208-3.3BMM
Micrel Inc
Fixed Positive LDO Regulator 2 Output 3.3V1 3.3V2 BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Current2-Max | 0.05 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 3.432 V | |
Output Voltage2-Min | 3.168 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for MIC5208-3.3BMM
This table gives cross-reference parts and alternative options found for MIC5208-3.3BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5208-3.3BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5208-3.3YMM-TR | Microchip Technology Inc | $2.3250 | Dual 50mA 3% uCap LDO | MIC5208-3.3BMM vs MIC5208-3.3YMM-TR |
MIC5208-3.3BMM | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, BIPolar, PDSO8, MSOP-8 | MIC5208-3.3BMM vs MIC5208-3.3BMM |
MIC5208-3.3BMMT&R | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, PDSO8, MINI, MSOP-8 | MIC5208-3.3BMM vs MIC5208-3.3BMMT&R |