-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3V 0.15A SOT23-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5205-3.0YM5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4136
|
Newark | Ldo, Reg, 16Vin, 0.15A, 3V, 1%, 5Sot23, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC5205-3.0YM5-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1039 |
|
$0.2610 | Buy Now |
DISTI #
71Y1544
|
Newark | 150Ma 1% Low Noise Ldo 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5205-3.0YM5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
576-1258-1-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3686 In Stock |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
MIC5205-3.0YM5-TR
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 16 V, 1 Output, 165mV @ 150mA, 3 V, 150 mA, 5 Pins, SOT-23 - Tape and Reel (Alt: MIC5205-3.0YM5-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1521 / $0.1625 | Buy Now |
DISTI #
998-MIC5205-3.0YM5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA 1% Low Noise LDO RoHS: Compliant | 6927 |
|
$0.1480 / $0.2000 | Buy Now |
DISTI #
V72:2272_07849819
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2306 Container: Cut Strips | Americas - 3062 |
|
$0.1745 / $0.1952 | Buy Now |
DISTI #
MIC5205-3.0YM5-TR
|
Microchip Technology Inc | 150mA 1% Low Noise LDO, SOT-23, Projected EOL: 2034-01-06 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4345 Alternates Available |
|
$0.1500 / $0.2000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant |
9000 In Stock 36000 Factory Stock |
|
$0.1293 / $0.1448 | Buy Now |
DISTI #
64959228
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2240 | Americas - 9000 |
|
$0.1732 / $0.1882 | Buy Now |
|
Future Electronics | MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5 Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.1450 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5205-3.0YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5205-3.0YM5-TR
Microchip Technology Inc
IC REG LDO 3V 0.15A SOT23-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.165 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5205-3.0YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5205-3.0YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5205-3.0BM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 3V 0.35V Dropout BIPolar PDSO5 | MIC5205-3.0YM5-TR vs MIC5205-3.0BM5 |
SPX5205M5-L-3.0 | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MIC5205-3.0YM5-TR vs SPX5205M5-L-3.0 |
The MIC5205-3.0YM5-TR can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 2.5V to 12V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF capacitor between the VIN and GND pins to filter out noise.
The minimum input capacitance required is 1uF, but it's recommended to use a 4.7uF or 10uF capacitor to ensure stable operation and minimize output voltage ripple.
The MIC5205-3.0YM5-TR is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
The output voltage of the MIC5205-3.0YM5-TR is fixed at 3.0V, and it's not adjustable. The output voltage tolerance is ±2%.