-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5203-4.5YM5-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1534
|
Newark | 80Ma, 3% Ucapldo Regulator 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5203-4.5YM5-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MIC5203-4.5YM5-CT-ND
|
DigiKey | IC REG LINEAR 4.5V 80MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
913 In Stock |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
MIC5203-4.5YM5-TR
|
Avnet Americas | 80MA, 3% UCAPLDO REGULATOR - Tape and Reel (Alt: MIC5203-4.5YM5-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1802 / $0.1925 | Buy Now |
DISTI #
998-MIC5203-4.5YM5TR
|
Mouser Electronics | LDO Voltage Regulators 80mA, 3% uCapLDO Regulator RoHS: Compliant | 2414 |
|
$0.3640 / $0.5800 | Buy Now |
DISTI #
MIC5203-4.5YM5-TR
|
Microchip Technology Inc | 80mA, 3% uCapLDO Regulator, SOT-23, Projected EOL: 2034-07-30 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 38000 |
|
$0.3300 / $0.5800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 4.5V 0.08A 5-Pin SOT-23 T/R RoHS: Compliant | 36000 Factory Stock |
|
$0.2621 / $0.2857 | Buy Now |
|
NAC | 80mA, 3% uCapLDO Regulator - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2700 / $0.3400 | Buy Now |
DISTI #
MIC5203-4.5YM5-TR
|
Avnet Silica | 80MA 3 UCAPLDO REGULATOR (Alt: MIC5203-4.5YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 4.5V 0.08A 5-Pin SOT-23 T/R RoHS: Compliant | 36000 Factory Stock |
|
$0.2621 / $0.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5203-4.5YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5203-4.5YM5-TR
Microchip Technology Inc
4.5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0225% | |
Load Regulation-Max | 0.0225% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 4.68 V | |
Output Voltage1-Min | 4.32 V | |
Output Voltage1-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5203-4.5YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5203-4.5YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5203-4.5BM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator 4.5V 0.6V Dropout BIPolar PDSO5 | MIC5203-4.5YM5-TR vs MIC5203-4.5BM5 |
The maximum input voltage that can be applied to the MIC5203-4.5YM5-TR is 12V, although it's recommended to operate within the specified input voltage range of 2.5V to 10V for optimal performance and reliability.
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, use a high-quality output capacitor with low ESR, and avoid using long traces or wires that can introduce noise and instability.
The MIC5203-4.5YM5-TR is rated for operation up to 125°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
The output voltage tolerance of the MIC5203-4.5YM5-TR is typically ±2% over the operating temperature range. You can calculate the output voltage tolerance by considering the initial accuracy, temperature coefficient, and output voltage range.
The MIC5203-4.5YM5-TR is designed for low-dropout, low-power applications. It's not suitable for high-current applications, as it has a limited output current capability of 150mA. For high-current applications, consider using a different regulator or a more suitable device.