Part Details for MIC5201-3.3YM-TR by Microchip Technology Inc
Results Overview of MIC5201-3.3YM-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5201-3.3YM-TR Information
MIC5201-3.3YM-TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5201-3.3YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1498
|
Newark | 200Ma, 1% Ldo Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5201-3.3YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
576-1250-1-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 8-SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3318 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MIC5201-3.3YM-TR
|
Avnet Americas | 200MA 1% LDO REGULATOR - Tape and Reel (Alt: MIC5201-3.3YM-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5962 / $0.6086 | Buy Now |
DISTI #
998-MIC5201-3.3YMTR
|
Mouser Electronics | LDO Voltage Regulators 200mA, 1% LDO Regulator RoHS: Compliant | 3262 |
|
$0.8990 / $1.1100 | Buy Now |
DISTI #
V72:2272_07849578
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2322 Container: Cut Strips | Americas - 4669 |
|
$0.9980 / $1.3174 | Buy Now |
DISTI #
MIC5201-3.3YM-TR
|
Microchip Technology Inc | 200mA, 1% LDO Regulator, SOIC, Projected EOL: 2034-03-17 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 23131 |
|
$0.7700 / $1.3200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R RoHS: Compliant |
2500 In Stock 17500 Factory Stock |
|
$0.6210 / $1.3600 | Buy Now |
DISTI #
69766732
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2322 | Americas - 4669 |
|
$0.6412 / $0.7066 | Buy Now |
DISTI #
68770650
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2302 | Americas - 2500 |
|
$0.9379 / $1.7369 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.4V DROPOUT, PDSO8 | 262 |
|
Buy Now |