Part Details for MIC5157YM by Microchip Technology Inc
Results Overview of MIC5157YM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5157YM Information
MIC5157YM by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5157YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1446
|
Newark | Super Ldo, Regulator-Selectable 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC5157YM RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
576-2357-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 14SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0400 / $5.3300 | Buy Now |
DISTI #
MIC5157YM
|
Avnet Americas | SUPER LDO REGULATOR-SELECTABLE - Rail/Tube (Alt: MIC5157YM) RoHS: Compliant Min Qty: 378 Package Multiple: 54 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$1.6199 / $1.9041 | Buy Now |
DISTI #
998-MIC5157YM
|
Mouser Electronics | LDO Voltage Controllers Super LDO, Regulator-Selectable RoHS: Compliant | 0 |
|
$4.0400 / $5.3300 | Order Now |
DISTI #
MIC5157YM
|
Microchip Technology Inc | Super LDO, Regulator-Selectable, SOIC, Projected EOL: 2034-02-14 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
$3.1300 / $5.3300 | Buy Now |
|
Onlinecomponents.com | LDO Cntrlr REG Fixed 3.3V/5V/12V 14-Pin SOIC N Tube RoHS: Compliant | 2106 Factory Stock |
|
$2.7800 / $4.0300 | Buy Now |
DISTI #
MIC5157YM
|
TME | IC: voltage regulator, LDO,fixed, 3.3/5/12V, SO14, SMD, tube, ±2% Min Qty: 1 | 0 |
|
$3.1100 / $4.3500 | RFQ |
|
NAC | Super LDO, Regulator-Selectable - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 162 Package Multiple: 54 Container: Tube | 0 |
|
$2.4800 / $2.9900 | Buy Now |
DISTI #
MIC5157YM
|
EBV Elektronik | SUPER LDO REGULATORSELECTABLE (Alt: MIC5157YM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | LDO Cntrlr REG Fixed 3.3V/5V/12V 14-Pin SOIC N Tube RoHS: Compliant | 2106 Factory Stock |
|
$2.7800 / $4.0300 | Buy Now |