Part Details for MIC5156-5.0YM by Micrel Inc
Results Overview of MIC5156-5.0YM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5156-5.0YM Information
MIC5156-5.0YM by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5156-5.0YM
MIC5156-5.0YM CAD Models
MIC5156-5.0YM Part Data Attributes
|
MIC5156-5.0YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5156-5.0YM
Micrel Inc
Fixed Positive LDO Regulator, 5V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | compliant | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5 V | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 10 A | |
Output Voltage1-Nom | 5 V | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 40 |