Part Details for MIC4833YML-TR by Microchip Technology Inc
Results Overview of MIC4833YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4833YML-TR Information
MIC4833YML-TR by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4833YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1361
|
Newark | Dual El Driver 12 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4833YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
MIC4833YML-TR
|
Avnet Americas | DUAL EL DRIVER - Tape and Reel (Alt: MIC4833YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.9656 / $2.1000 | Buy Now |
DISTI #
998-MIC4833YMLTR
|
Mouser Electronics | LED Lighting Driver ICs Dual EL Driver RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
MIC4833YML-TR
|
Microchip Technology Inc | Dual EL Driver, VDFN, Projected EOL: 2025-10-19 COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $6.0500 | Buy Now |
|
NAC | Dual EL Driver - Package: 12 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
DISTI #
MIC4833YML-TR
|
Avnet Silica | DUAL EL DRIVER (Alt: MIC4833YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC4833YML-TR
|
EBV Elektronik | DUAL EL DRIVER (Alt: MIC4833YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $6.0500 | Buy Now |
Part Details for MIC4833YML-TR
MIC4833YML-TR CAD Models
MIC4833YML-TR Part Data Attributes
|
MIC4833YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4833YML-TR
Microchip Technology Inc
EL DISPLAY DRIVER, DSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Input Characteristics | STANDARD | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max | 5.8 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 0.295 MHz |
Alternate Parts for MIC4833YML-TR
This table gives cross-reference parts and alternative options found for MIC4833YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4833YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14514ETD+T | Maxim Integrated Products | Check for Price | EL Driver, | MIC4833YML-TR vs MAX14514ETD+T |
ELD-3310 | Citizen Finedevice Co Ltd | Check for Price | EL DISPLAY DRIVER, DSO4 | MIC4833YML-TR vs ELD-3310 |
MAX14514ETD+T | Analog Devices Inc | Check for Price | Dual Electroluminescent Lamp Driver, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MIC4833YML-TR vs MAX14514ETD+T |
MAX14514ETD+ | Analog Devices Inc | Check for Price | Dual Electroluminescent Lamp Driver, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MIC4833YML-TR vs MAX14514ETD+ |
MIC4833YML-TR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC4833YML-TR near a thermal pad or a heat sink, and ensuring good airflow around the device. The PCB should also have sufficient copper area to dissipate heat.
-
To ensure stable output voltage with varying input voltage, use a high-quality input capacitor, ensure the input voltage is within the recommended range, and use a feedback resistor with a low temperature coefficient.
-
The MIC4833YML-TR can drive a maximum capacitive load of 10uF. Exceeding this limit may cause instability or oscillation.
-
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the MIC4833YML-TR if it falls outside the recommended range. You can also add overvoltage protection using a zener diode or a TVS diode.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor. This value provides a good balance between filtering and stability.