-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC47100YMME by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1321
|
Newark | Ldo, Adj, 0.8V To 2V, 1A, Msop-8, Output Type:Adjustable, Input Voltage Min:1V, Input Voltage Max:3.6V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:2V, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MIC47100YMME RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
576-3119-5-ND
|
DigiKey | IC REG LIN POS ADJ 1A 8-MSOP-EP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
620 In Stock |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
MIC47100YMME
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8 - Rail/Tube (Alt: MIC47100YMME) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
998-MIC47100YMME
|
Mouser Electronics | LDO Voltage Regulators 1A High Speed, Low Vin LDO RoHS: Compliant | 247 |
|
$2.0100 / $2.6500 | Buy Now |
DISTI #
V36:1790_07849165
|
Arrow Electronics | LDO Regulator Pos 0.8V to 2V 1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2323 | Americas - 57 |
|
$2.0330 | Buy Now |
DISTI #
MIC47100YMME
|
Microchip Technology Inc | 1A High Speed, Low Vin LDO, MSOP, Projected EOL: 2034-03-05 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Tube | 69049 |
|
$1.9200 / $2.6500 | Buy Now |
DISTI #
73927106
|
RS | Regulator, 1A high speed, Low Vin low dropout, high bandwidth, 0.8 - 2.0V outpu Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4600 | RFQ |
|
Future Electronics | 1A HIGH SPEED, LOW VIN LDO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 64Tube |
|
$2.1800 / $2.3600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 2V 1A 8-Pin MSOP Tube RoHS: Compliant |
200 In Stock 71500 Factory Stock |
|
$1.9500 / $1.9900 | Buy Now |
DISTI #
73581165
|
Verical | LDO Regulator Pos 0.8V to 2V 1A 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2323 | Americas - 200 |
|
$2.5350 / $2.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC47100YMME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC47100YMME
Microchip Technology Inc
0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.08 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC47100YMME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC47100YMME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC47100YMME-TR | Microchip Technology Inc | Check for Price | 0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8 | MIC47100YMME vs MIC47100YMME-TR |
MIC47100YMMETR | Micrel Inc | Check for Price | 0.8 V-2V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8, LEAD FREE, MSOP-8 | MIC47100YMME vs MIC47100YMMETR |
The MIC47100YMME can operate from -40°C to 125°C, making it suitable for a wide range of applications.
To ensure stability, it's essential to follow the recommended PCB layout guidelines, use a low-ESR output capacitor, and add a compensation network if necessary.
The MIC47100YMME can operate with an input voltage as low as 2.7V, making it suitable for battery-powered applications.
Yes, the MIC47100YMME is capable of delivering up to 1A of output current, making it suitable for high-current applications.
You can use external overvoltage protection (OVP) and undervoltage lockout (UVLO) circuits to protect the MIC47100YMME from voltage faults.