Part Details for MIC45205-1YMP-T1 by Microchip Technology Inc
Results Overview of MIC45205-1YMP-T1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC45205-1YMP-T1 Information
MIC45205-1YMP-T1 by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC45205-1YMP-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1226
|
Newark | 26V, 6A Power Module With Hyper Light Load 52 B1Qfn 8X8X3Mm T/R Rohs Compliant: Yes |Microchip MIC45205-1YMP-T1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC45205-1YMP-T1
|
Microchip Technology Inc | 26V, 6A Hyper Light Load Power Module, B1QFN, Projected EOL: 2025-10-19 - Contact for Pricing COO: Malaysia ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | 26V, 6A Power Module with Hyper Light Load - Package: 52 B1QFN 8x8x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
MIC45205-1YMP-T1
|
Avnet Silica | 26V 6A HYPER LIGHT LOAD POWER MODULE (Alt: MIC45205-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Silica - 0 |
|
Buy Now | |
DISTI #
MIC45205-1YMP-T1
|
EBV Elektronik | 26V 6A HYPER LIGHT LOAD POWER MODULE (Alt: MIC45205-1YMP-T1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 332 |
|
RFQ |
Part Details for MIC45205-1YMP-T1
MIC45205-1YMP-T1 CAD Models
MIC45205-1YMP-T1 Part Data Attributes
|
MIC45205-1YMP-T1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45205-1YMP-T1
Microchip Technology Inc
DC/DC CONVERTER 0.8-5.5V 33W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-06-22 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 22.1 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC52(UNSPEC) | |
Package Shape | SQUARE | |
Screening Level | TS 16949 | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MIC45205-1YMP-T1
This table gives cross-reference parts and alternative options found for MIC45205-1YMP-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45205-1YMP-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC45205-1YMP | Microchip Technology Inc | Check for Price | DC-DC REG PWR SUPPLY MODULE | MIC45205-1YMP-T1 vs MIC45205-1YMP |
MIC45205-2YMP | Microchip Technology Inc | Check for Price | DC-DC REG PWR SUPPLY MODULE | MIC45205-1YMP-T1 vs MIC45205-2YMP |
MIC45205-1YMP-T1 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the MIC45205-1YMP-T1 near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides some guidelines, but a more detailed application note or a reference design from Microchip can provide more specific guidance.
-
To ensure the output voltage is stable and accurate, it's essential to follow proper layout and decoupling guidelines, use a stable input voltage, and select the correct output capacitor value. Additionally, the MIC45205-1YMP-T1 has a soft-start feature that can help reduce output voltage overshoot during startup.
-
While the datasheet specifies an operating temperature range of -40°C to +125°C, the maximum ambient temperature range for reliable operation depends on the specific application and cooling conditions. As a general guideline, it's recommended to keep the junction temperature below 125°C to ensure reliable operation.
-
The MIC45205-1YMP-T1 has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. However, it's still important to add external protection components, such as fuses or PTC resistors, to prevent damage from excessive current or voltage. Additionally, a thermal monitoring circuit can help detect overheating conditions.
-
Yes, the MIC45205-1YMP-T1 is suitable for high-reliability and automotive applications. Microchip provides additional documentation and support for these applications, including AEC-Q100 qualification and PPAP (Production Part Approval Process) documentation.