Part Details for MIC4420CN by Micrel Inc
Results Overview of MIC4420CN by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4420CN Information
MIC4420CN by Micrel Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4420CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for MIC4420CN
MIC4420CN CAD Models
MIC4420CN Part Data Attributes
|
MIC4420CN
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4420CN
Micrel Inc
Buffer/Inverter Based MOSFET Driver 6A BCDMOS PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 7.62 mm |
Alternate Parts for MIC4420CN
This table gives cross-reference parts and alternative options found for MIC4420CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4420YN | Microchip Technology Inc | $1.5096 | 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 | MIC4420CN vs MIC4420YN |
MIC4420BN | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver 6A BCDMOS PDIP8 | MIC4420CN vs MIC4420BN |
MIC4420BJ | Micrel Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 | MIC4420CN vs MIC4420BJ |
MIC4420CN Frequently Asked Questions (FAQ)
-
The MIC4420CN can operate from -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
To ensure stability, make sure to follow the recommended layout and decoupling guidelines, and add a 10nF to 100nF capacitor between the VIN and GND pins to filter out noise.
-
The MIC4420CN can operate with an input voltage as low as 2.5V, but it's recommended to use a minimum of 3V to ensure proper operation and stability.
-
While the MIC4420CN can handle high currents, it's not recommended to use it as a high-current driver. The device is designed for low-to-moderate current applications, and excessive current can lead to overheating and reduced lifespan.
-
Use a voltage regulator or a voltage supervisor to protect the MIC4420CN from overvoltage and undervoltage conditions. You can also add a TVS diode or a zener diode to clamp the input voltage and prevent damage.