Part Details for MIC4125YML-TR by Microchip Technology Inc
Results Overview of MIC4125YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4125YML-TR Information
MIC4125YML-TR by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4125YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1045
|
Newark | Improved 3A Dual High Speed Mosfet Driver (Inverting/Non-Inverting) 8 Vdfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4125YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6800 | Buy Now |
DISTI #
MIC4125YML-TR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
MIC4125YML-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC4125YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7000 | Buy Now |
DISTI #
998-MIC4125YMLTR
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) RoHS: Compliant | 0 |
|
$0.6600 | Order Now |
DISTI #
MIC4125YML-TR
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting), VDFN, Projected EOL: 2034-10-07 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6300 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $1.2220 | Buy Now |
DISTI #
MIC4125YML-TR
|
IBS Electronics | MIC4125YML-TR by Microchip is a dual low-side MOSFET driver with 2.3 Ohm output resistance, 20V max voltage, and SMT MLF-8 package, ideal for high-speed switching applications. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.8775 | Buy Now |
|
NAC | Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) - Package: 8 VDFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5830 / $1.2220 | Buy Now |
Part Details for MIC4125YML-TR
MIC4125YML-TR CAD Models
MIC4125YML-TR Part Data Attributes
|
MIC4125YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4125YML-TR
Microchip Technology Inc
3A BUF OR INV BASED PRPHL DRVR, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 4 mm |
Alternate Parts for MIC4125YML-TR
This table gives cross-reference parts and alternative options found for MIC4125YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4125YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4125YML | Microchip Technology Inc | Check for Price | 3A BUF OR INV BASED PRPHL DRVR, DSO8 | MIC4125YML-TR vs MIC4125YML |