Part Details for MIC4124YML-TR by Microchip Technology Inc
Results Overview of MIC4124YML-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4124YML-TR Information
MIC4124YML-TR by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4124YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1042
|
Newark | Improved 3A Dual High Speed Mosfet Driver (Non-Inverting) 8 Vdfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC4124YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
MIC4124YML-TR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MLF Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
MIC4124YML-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin VDFN T/R - Tape and Reel (Alt: MIC4124YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6848 / $1.8000 | Buy Now |
DISTI #
998-MIC4124YMLTR
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Non-Inverting) RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
MIC4124YML-TR
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Non-Inverting), VDFN, Projected EOL: 2034-08-09 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.6100 / $2.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $5.1800 | Buy Now |
|
NAC | Improved 3A Dual High Speed MOSFET Driver (Non-Inverting) - Package: 8 VDFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8000 / $2.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $5.1800 | Buy Now |
Part Details for MIC4124YML-TR
MIC4124YML-TR CAD Models
MIC4124YML-TR Part Data Attributes
|
MIC4124YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4124YML-TR
Microchip Technology Inc
3A BUF OR INV BASED PRPHL DRVR, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 4 mm |
MIC4124YML-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the MIC4124YML-TR evaluation board documentation, which includes a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
To calculate the power dissipation, you need to consider the input voltage, output voltage, output current, and switching frequency. You can use the equations provided in the datasheet or consult with Microchip's application notes and technical support for guidance.
-
To minimize EMI and EMC issues, it's essential to follow proper PCB layout and design guidelines, use shielding and filtering components as needed, and ensure that the device is operated within the recommended frequency range and output voltage.