Part Details for MIC4124YME-TR by Microchip Technology Inc
Results Overview of MIC4124YME-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4124YME-TR Information
MIC4124YME-TR by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4124YME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1041
|
Newark | Improved 3A Dual High Speed Mosfet Driver (Non-Inverting) 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC4124YME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now |
DISTI #
MIC4124YME-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5140 In Stock |
|
$1.6125 / $2.0100 | Buy Now |
DISTI #
MIC4124YME-TR
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Non-Inv 8-Pin SOIC EP T/R - Tape and Reel (Alt: MIC4124YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5093 / $1.6125 | Buy Now |
DISTI #
998-MIC4124YMETR
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Non-Inverting) RoHS: Compliant | 3515 |
|
$1.6100 / $2.0100 | Buy Now |
DISTI #
V36:1790_07849591
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2348 | Americas - 20000 |
|
$1.5060 | Buy Now |
DISTI #
V72:2272_07849591
|
Arrow Electronics | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 Container: Cut Strips | Americas - 5035 |
|
$1.6540 / $1.8510 | Buy Now |
DISTI #
MIC4124YME-TR
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Non-Inverting), SOIC, Projected EOL: 2034-07-25 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
3484 Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Tape & Reel (TR) MIC4124 Low-Side TRANSIENT gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V RoHS: Compliant | 2500 Factory Stock |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
88756354
|
Verical | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 20000 |
|
$1.5060 | Buy Now |
DISTI #
59182456
|
Verical | Driver 3A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2130 | Americas - 5035 |
|
$1.6540 / $1.8510 | Buy Now |
Part Details for MIC4124YME-TR
MIC4124YME-TR CAD Models
MIC4124YME-TR Part Data Attributes
|
MIC4124YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4124YME-TR
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.94 mm |
MIC4124YME-TR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure that the device is operated within the recommended temperature range (–40°C to +125°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the output current at high temperatures to prevent overheating.
-
Exceeding the maximum junction temperature (TJ) can lead to reduced lifespan, decreased performance, and even permanent damage to the device. It's essential to ensure that the device operates within the recommended temperature range to prevent overheating.
-
Use a TVS (transient voltage suppressor) diode or a zener diode to clamp voltage transients. Ensure that the input and output capacitors are rated for the maximum voltage and current. Also, consider adding a fuse or a PTC (positive temperature coefficient) thermistor to protect against overcurrent conditions.
-
A low-ESR (equivalent series resistance) ceramic capacitor with a value of 10 μF to 22 μF is recommended. This helps to filter out noise and ensure stable operation.