Part Details for MIC39152WD by Microchip Technology Inc
Results Overview of MIC39152WD by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39152WD Information
MIC39152WD by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC39152WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC39152WD
|
Microchip Technology Inc | 1.5A Adjustable Wide VIN LDO, TO-252, Projected EOL: 2034-07-12 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now |
Part Details for MIC39152WD
MIC39152WD CAD Models
MIC39152WD Part Data Attributes
|
MIC39152WD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39152WD
Microchip Technology Inc
1.24 V-15.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-252, DPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.375 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.502 mm | |
Line Regulation-Max (%/V) | 0.036 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.692 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 6.1 mm |
Alternate Parts for MIC39152WD
This table gives cross-reference parts and alternative options found for MIC39152WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39152WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC39152WU | Microchip Technology Inc | $3.2554 | 1.24 V-15.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | MIC39152WD vs MIC39152WU |
MIC39152WU-TR | Microchip Technology Inc | $4.7400 | 1.24 V-15.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | MIC39152WD vs MIC39152WU-TR |
MIC39152WUTR | Micrel Inc | Check for Price | 1.24 V-15.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, D2PAK-5 | MIC39152WD vs MIC39152WUTR |